Part Details for ADSP-BF705BBCZ-4 by Analog Devices Inc
Overview of ADSP-BF705BBCZ-4 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
Price & Stock for ADSP-BF705BBCZ-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM7987
|
Newark | Digital Sgnl Processor, 400Mhz, Cspbga |Analog Devices ADSP-BF705BBCZ-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6500 | Buy Now |
DISTI #
505-ADSP-BF705BBCZ-4-ND
|
DigiKey | IC DSP LP 512KB L2SR 184BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
24 In Stock |
|
$15.1750 / $26.8900 | Buy Now |
DISTI #
584-ADSP-BF705BBCZ-4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Low Cost sngl core BF+ w/Large Int'l mem RoHS: Compliant | 0 |
|
$15.1700 / $26.3400 | Order Now |
|
Analog Devices Inc | Low Cost sngl core BF+ w/Large Package Multiple: 1 | 1377 |
|
$11.5300 / $26.8900 | Buy Now |
DISTI #
26925852
|
Verical | DSP 16bit/32bit 400MHz 184-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 41 Package Multiple: 41 | Americas - 1353 |
|
$17.3429 | Buy Now |
DISTI #
83685332
|
Verical | DSP 16bit/32bit 400MHz 184-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 1000 |
|
$14.5200 / $16.3800 | Buy Now |
|
Rochester Electronics | ADSP-BF705 - BLACKFIN Embedded Processor RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$14.3300 / $16.8600 | Buy Now |
DISTI #
ADSP-BF705BBCZ4
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 41 | 0 |
|
$15.8700 / $16.9600 | Buy Now |
Part Details for ADSP-BF705BBCZ-4
ADSP-BF705BBCZ-4 CAD Models
ADSP-BF705BBCZ-4 Part Data Attributes
|
ADSP-BF705BBCZ-4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF705BBCZ-4
Analog Devices Inc
Low Power 400MHz Blackfin+ Embedded Processor with 512KByte L2 SRAM & DDR2/LPDDR Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-184 | |
Pin Count | 184 | |
Manufacturer Package Code | BC-184-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 14 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B184 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 184 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA184,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |