-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Convergent Multimedia Blackfin Processor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF548BBCZ-5A by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9425
|
Newark | Embedded Processor, 533Mhz, 152I/O, Bga, Dsp Type:Core, Data Bus Width:-, Operating Frequency Max... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$42.3700 / $59.0300 | Buy Now |
DISTI #
505-ADSP-BF548BBCZ-5A-ND
|
DigiKey | IC DSP 16BIT 533MHZ 400CSBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
592 In Stock |
|
$44.5087 / $59.6800 | Buy Now |
DISTI #
584-ADSPBF548BBCZ-5A
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 533 MHz Blackfin Embedded Processor RoHS: Compliant | 93 |
|
$42.6900 / $59.3900 | Buy Now |
|
Analog Devices Inc | 533 MHz Blackfin Embedded Proc Package Multiple: 1 | 119 |
|
$32.2100 / $59.6800 | Buy Now |
DISTI #
ADSPBF548BBCZ5A
|
Richardson RFPD | DIGITAL SIGNAL PROCESSOR IC RoHS: Compliant Min Qty: 14 | 0 |
|
$44.3300 / $49.4000 | Buy Now |
|
LCSC | 64KB 152 BGA-400 Digital Signal Processors (DSP/DSC) ROHS | 4 |
|
$71.2992 / $74.0586 | Buy Now |
|
Vyrian | Peripheral ICs | 188 |
|
RFQ | |
|
Win Source Electronics | Embedded Processor | IC DSP 16BIT 533MHZ 400CSBGA | 853 |
|
$43.9436 / $65.9154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF548BBCZ-5A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF548BBCZ-5A
Analog Devices Inc
High Performance Convergent Multimedia Blackfin Processor
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, ROHS COMPLIANT, CSBGA-400 | |
Pin Count | 400 | |
Manufacturer Package Code | BC-400-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 22 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.43 V | |
Supply Voltage-Min | 1.188 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-BF548BBCZ-5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF548BBCZ-5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-BF561KBCZ-600 | Analog Devices Inc | Check for Price | IC 32-BIT, 40 MHz, OTHER DSP, PBGA256, MBGA-256, Digital Signal Processor | ADSP-BF548BBCZ-5A vs ADSP-BF561KBCZ-600 |
ADSP-BF547MBBCZ-5M | Analog Devices Inc | Check for Price | High Performance Convergent Multimedia Blackfin Processor | ADSP-BF548BBCZ-5A vs ADSP-BF547MBBCZ-5M |
ADSP-BF548BBCZ-5X | Analog Devices Inc | Check for Price | IC 16-BIT, 50 MHz, OTHER DSP, PBGA400, 17 X 17 MM, ROHS COMPLIANT, MO-205AM, CSPBGA-400, Digital Signal Processor | ADSP-BF548BBCZ-5A vs ADSP-BF548BBCZ-5X |
ADSP-BF542BBCZ-5X | Analog Devices Inc | Check for Price | IC 16-BIT, 50 MHz, OTHER DSP, PBGA400, 17 X 17 MM, ROHS COMPLIANT, MO-205AM, CSPBGA-400, Digital Signal Processor | ADSP-BF548BBCZ-5A vs ADSP-BF542BBCZ-5X |
ADSP-BF549BBZ-ENG | Analog Devices Inc | Check for Price | IC 16-BIT, 50 MHz, OTHER DSP, PBGA360, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034-AAL-1, BGA-360, Digital Signal Processor | ADSP-BF548BBCZ-5A vs ADSP-BF549BBZ-ENG |
ADSP-BF561KBCZ-500 | Analog Devices Inc | Check for Price | IC 32-BIT, 40 MHz, OTHER DSP, PBGA256, MBGA-256, Digital Signal Processor | ADSP-BF548BBCZ-5A vs ADSP-BF561KBCZ-500 |
The recommended power-up sequence is to apply VDDINT and VDDPLL simultaneously, followed by VDDRTC and VDDOSC. This ensures proper power-up and minimizes the risk of latch-up or other damage.
Optimizing performance involves understanding the application's requirements and configuring the processor accordingly. This includes selecting the optimal clock frequency, configuring the cache and memory, and optimizing the code for the specific application.
The ADSP-BF548BBCZ-5A has a maximum junction temperature of 125°C. To ensure reliable operation, it's essential to provide adequate heat sinking, ensure good airflow, and avoid blocking airflow around the device.
To ensure EMC, follow proper PCB design practices, such as using a solid ground plane, minimizing signal trace lengths, and using shielding and filtering as necessary. Additionally, ensure that the system meets the relevant EMC standards for the target application.
When using the ADSP-BF548BBCZ-5A in a harsh environment, consider the operating temperature range, humidity, and vibration. Ensure the system is designed to withstand these conditions, and consider using conformal coating, sealing, or other environmental protection measures as necessary.