Part Details for ADSP-BF537BBCZ-5BV by Analog Devices Inc
Overview of ADSP-BF537BBCZ-5BV by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ADSP-BF537BBCZ-5BV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADSP-BF537BBCZ-5BV-ND
|
DigiKey | IC DSP CTLR 16BIT 208CSBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
33 In Stock |
|
$39.2527 / $50.1900 | Buy Now |
DISTI #
584-ADSPBF537BBCZ5BV
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC BlackfinProcessor,533MHz,32KBSRAM 1.25V RoHS: Compliant | 0 |
|
$39.2500 / $50.1900 | Order Now |
|
Analog Devices Inc | BlackfinProcessor,533MHz,32KBS Min Qty: 1 Package Multiple: 1 | 663 |
|
$27.7600 / $50.1900 | Buy Now |
DISTI #
78811967
|
Verical | DSP Fixed-Point 16bit 533MHz 208-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 558 |
|
$38.1500 / $46.2500 | Buy Now |
|
Ameya Holding Limited | IC DSP CTLR 16BIT 208CSPBGA | 663 |
|
RFQ | |
|
Chip1Cloud | IC DSP CTLR 16BIT 208CSBGA | 2200 |
|
RFQ |
Part Details for ADSP-BF537BBCZ-5BV
ADSP-BF537BBCZ-5BV CAD Models
ADSP-BF537BBCZ-5BV Part Data Attributes:
|
ADSP-BF537BBCZ-5BV
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF537BBCZ-5BV
Analog Devices Inc
Blackfin Processor with Embedded Network Connectivity
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, MO-205AM, CSPBGA-208 | |
Pin Count | 208 | |
Manufacturer Package Code | BC-208-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 2.5V OR 3V SUPPLY | |
Address Bus Width | 19 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 533 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA208,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.375 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-BF537BBCZ-5BV
This table gives cross-reference parts and alternative options found for ADSP-BF537BBCZ-5BV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF537BBCZ-5BV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-BF537BBCZ-5AV | Blackfin Processor with Embedded Network Connectivity | Analog Devices Inc | ADSP-BF537BBCZ-5BV vs ADSP-BF537BBCZ-5AV |