-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance General Purpose Blackfin Processor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF533SBBCZ400 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BG-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-BF533SBBCZ400-ND
|
DigiKey | IC PROCESSOR DL 400MHZ 160CSBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.8375 / $33.0200 | Buy Now |
DISTI #
584-ASPBF533SBBCZ400
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Dual MAC16-bit400MHz,84KB SRAM,LOW POWER RoHS: Compliant | 0 |
|
$21.8300 / $33.0200 | Order Now |
|
Analog Devices Inc | Dual MAC16-bit400MHz,84KB SRAM Package Multiple: 1 | 0 |
|
Buy Now | |
DISTI #
87207110
|
Verical | DSP Fixed-Point 16bit 400MHz 160-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 28 Package Multiple: 28 Date Code: 2444 | Americas - 28 |
|
$47.2009 | Buy Now |
DISTI #
SMC-ADSP-BF533SBBCZ400
|
Sensible Micro Corporation | Dsp Fixed-Point 16Bit 400Mhz 160-Pin Csp-Bga Tray RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ | 3 |
|
RFQ | |
|
LCSC | BGA-160 Digital Signal Processors (DSP/DSC) ROHS | 20 |
|
$38.1642 / $39.8630 | Buy Now |
|
Win Source Electronics | IC PROCESSOR DL 400MHZ 160CSBGA | 1000 |
|
$35.7042 / $53.5563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF533SBBCZ400
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF533SBBCZ400
Analog Devices Inc
High Performance General Purpose Blackfin Processor
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA160,14X14,32 | |
Pin Count | 160 | |
Manufacturer Package Code | BC-160-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 3V OR 3.3V SUPPLY | |
Address Bus Width | 19 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B160 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA160,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.45 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-BF533SBBCZ400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF533SBBCZ400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-BF533SKBCZ-6V | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBBCZ400 vs ADSP-BF533SKBCZ-6V |
ADSP-BF533SBSTZ400 | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBBCZ400 vs ADSP-BF533SBSTZ400 |
ADSP-BF533SBBC400 | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBBCZ400 vs ADSP-BF533SBBC400 |
ADSP-BF533SBBC500 | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBBCZ400 vs ADSP-BF533SBBC500 |
ADSP-BF533SBBCZ500 | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBBCZ400 vs ADSP-BF533SBBCZ500 |
ADSP-BF533SKBC750X | Analog Devices Inc | Check for Price | IC 16-BIT, 40 MHz, OTHER DSP, PBGA160, 12 X 12 MM, 1.70 MM HEIGHT, MO-205AE, CSPBGA-160, Digital Signal Processor | ADSP-BF533SBBCZ400 vs ADSP-BF533SKBC750X |
ADSP-BF533SBBZ400 | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBBCZ400 vs ADSP-BF533SBBZ400 |
ADSP-BF533SBBC-5V | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBBCZ400 vs ADSP-BF533SBBC-5V |
ADSP-BF533SBB500 | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBBCZ400 vs ADSP-BF533SBB500 |
ADSP-BF533SBBZ500 | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBBCZ400 vs ADSP-BF533SBBZ500 |