Part Details for ADSP-3128ASG/883B by Analog Devices Inc
Overview of ADSP-3128ASG/883B by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
Price & Stock for ADSP-3128ASG/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADSP-3128ASG/883B-ND
|
DigiKey | IC MULTIPORT REG FILE 145PGA Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$306.2300 | Buy Now |
|
Rochester Electronics | MultiPort REGISTER FILE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$262.8000 / $309.1700 | Buy Now |
Part Details for ADSP-3128ASG/883B
ADSP-3128ASG/883B CAD Models
ADSP-3128ASG/883B Part Data Attributes
|
ADSP-3128ASG/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-3128ASG/883B
Analog Devices Inc
IC 16-BIT, DSP-PIPELINE REGISTER, CPGA144, CERAMIC, PGA-144, DSP Peripheral
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P144 | |
JESD-609 Code | e0 | |
Length | 40 mm | |
Low Power Mode | NO | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 40 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
Alternate Parts for ADSP-3128ASG/883B
This table gives cross-reference parts and alternative options found for ADSP-3128ASG/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-3128ASG/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-3128AKG | IC 16-BIT, DSP-PIPELINE REGISTER, CPGA144, CERAMIC, PGA-144, DSP Peripheral | Analog Devices Inc | ADSP-3128ASG/883B vs ADSP-3128AKG |
ADSP-3128ASG | IC 16-BIT, DSP-PIPELINE REGISTER, CPGA144, CERAMIC, PGA-144, DSP Peripheral | Analog Devices Inc | ADSP-3128ASG/883B vs ADSP-3128ASG |