Part Details for ADSP-2191MBCAZ-140 by Analog Devices Inc
Overview of ADSP-2191MBCAZ-140 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-2191MBCAZ-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADSP-2191MBCAZ-140-ND
|
DigiKey | IC DSP CONTROLLER 16BIT 144MBGA Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | 16-Bit DSP, 140 MIPs, 2.5V, 16 Min Qty: 1 Package Multiple: 1 | 186 |
|
Buy Now |
Part Details for ADSP-2191MBCAZ-140
ADSP-2191MBCAZ-140 CAD Models
ADSP-2191MBCAZ-140 Part Data Attributes:
|
ADSP-2191MBCAZ-140
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-2191MBCAZ-140
Analog Devices Inc
16-bit Fixed-Point DSP, 160 MIPS, 160K bytes RAM
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | MINI, BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | BC-144-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 22 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 2.63 V | |
Supply Voltage-Min | 2.37 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-2191MBCAZ-140
This table gives cross-reference parts and alternative options found for ADSP-2191MBCAZ-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-2191MBCAZ-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-2191MBCA-140 | 16-bit Fixed-Point DSP, 160 MIPS, 160K bytes RAM | Analog Devices Inc | ADSP-2191MBCAZ-140 vs ADSP-2191MBCA-140 |
ADSP-2191MBCA-140X | IC 16-BIT, 140 MHz, OTHER DSP, PBGA144, 10 X 10X 1.25 MM, MINI, BGA-144, Digital Signal Processor | Analog Devices Inc | ADSP-2191MBCAZ-140 vs ADSP-2191MBCA-140X |