There are no models available for this part yet.
Overview of ADSP-21369KBPZ-3A by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
Price & Stock for ADSP-21369KBPZ-3A by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AK8919
|
Newark | Audio Processor, 400Mhz, 16I/O, Bga, Dsp Type:Floating Point, Data Bus Width:-, Operating Frequency Max:-, Ic Case/Package:Bga, No. Of Pins:256Pins, No. Of Mips:-, Interfaces:-, Ram Memory Size:-, No. Of Cores:-, Qualification:- Rohs Compliant: Yes |Analog Devices ADSP-21369KBPZ-3A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$74.5600 / $83.7300 | Buy Now | |
DISTI #
ADSP-21369KBPZ-3A-ND
|
DigiKey | IC DSP 32BIT 400MHZ 256-BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
354 In Stock |
|
$63.2875 / $87.1500 | Buy Now | |
DISTI #
584-ADSP21369KBPZ-3A
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 400 MHZ Sh Memory ,S/PDIF/SDRAM PBFree RoHS: Compliant | 20 |
|
$63.2800 / $80.4900 | Buy Now | |
Analog Devices Inc | 400 MHZ Sh Memory ,S/PDIF/SDRA Package Multiple: 1 | 592 |
|
$50.6300 / $87.1500 | Buy Now | ||
DISTI #
29448561
|
Verical | DSP Floating-Point 32bit/40bit 400MHz 256-Pin SBGA Tray RoHS: Compliant Min Qty: 9 Package Multiple: 9 | Americas - 513 |
|
$66.5700 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 18 |
|
$55.3800 / $60.0000 | Buy Now | ||
Bristol Electronics | 3 |
|
RFQ | ||||
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | DIGITAL SIGNAL PROCESSOR, 32-BIT SIZE, 32-EXT BIT, 66.67MHZ, CMOS, PBGA256 | 14 |
|
$62.5000 / $65.0000 | Buy Now | ||
Quest Components | DIGITAL SIGNAL PROCESSOR, 32-BIT SIZE, 32-EXT BIT, 66.67MHZ, CMOS, PBGA256 | 8 |
|
$67.3749 / $70.0699 | Buy Now |
CAD Models for ADSP-21369KBPZ-3A by Analog Devices Inc
Part Data Attributes for ADSP-21369KBPZ-3A by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
BGA
|
Package Description
|
BGA-256
|
Pin Count
|
256
|
Manufacturer Package Code
|
BP-256-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
ALSO REQUIRES 3.3V SUPPLY
|
Address Bus Width
|
24
|
Barrel Shifter
|
YES
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
66.67 MHz
|
External Data Bus Width
|
32
|
Format
|
FLOATING POINT
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PBGA-B256
|
JESD-609 Code
|
e1
|
Length
|
27 mm
|
Low Power Mode
|
NO
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
256
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA256,20X20,50
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
65536
|
Seated Height-Max
|
1.7 mm
|
Supply Voltage-Max
|
1.35 V
|
Supply Voltage-Min
|
1.25 V
|
Supply Voltage-Nom
|
1.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
27 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Alternate Parts for ADSP-21369KBPZ-3A
This table gives cross-reference parts and alternative options found for ADSP-21369KBPZ-3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21369KBPZ-3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-21369KBPZ-ENG | IC 32-BIT, 66.66 MHz, OTHER DSP, PBGA256, LEAD FREE, MO-192-BAL-2, SBGA-256, Digital Signal Processor | Analog Devices Inc | ADSP-21369KBPZ-3A vs ADSP-21369KBPZ-ENG |
ADSP-21367KBP-ENG | IC 32-BIT, 66.66 MHz, OTHER DSP, PBGA256, MO-192BAL-2, SBGA-256, Digital Signal Processor | Analog Devices Inc | ADSP-21369KBPZ-3A vs ADSP-21367KBP-ENG |
ADSP-21369KBP-ENG | IC 32-BIT, 66.66 MHz, OTHER DSP, PBGA256, MO-192-BAL-2, SBGA-256, Digital Signal Processor | Analog Devices Inc | ADSP-21369KBPZ-3A vs ADSP-21369KBP-ENG |
Related Parts for ADSP-21369KBPZ-3A
-
STM8S208C8T6Microcontrollers
-
ADSP-21062LKBZ-160Digital Signal Processors
-
ADUM1201WURZOther Analog ICs
-
AD7689BCPZRL7Analog to Digital Converters
-
LM43603PWPTSwitching Regulator or Controllers
-
ADSP-21489BSWZ-3AMicroprocessors
-
AD5668BRUZ-1Digital to Analog Converters
-
ADN4612ACPZMultiplexers or Switches
-
VN800S13TRPeripheral Drivers