Part Details for ADSP-21363BSQZ-1AA by Analog Devices Inc
Overview of ADSP-21363BSQZ-1AA by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADSP-21363BSQZ-1AA
ADSP-21363BSQZ-1AA CAD Models
ADSP-21363BSQZ-1AA Part Data Attributes:
|
ADSP-21363BSQZ-1AA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21363BSQZ-1AA
Analog Devices Inc
IC 16-BIT, 55.55 MHz, OTHER DSP, PQFP144, LEAD FREE, MS-026BFB-HD, LQFP-144, Digital Signal Processor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026BFB-HD, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 55.55 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | NO | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 98304 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-21363BSQZ-1AA
This table gives cross-reference parts and alternative options found for ADSP-21363BSQZ-1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21363BSQZ-1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-21366WBBCZ-1A | IC 16-BIT, 55.55 MHz, OTHER DSP, PBGA136, MO-205AE, BGA-136, Digital Signal Processor | Analog Devices Inc | ADSP-21363BSQZ-1AA vs ADSP-21366WBBCZ-1A |
ADSP-21366BBCZ-1AA | IC 16-BIT, 55.55 MHz, OTHER DSP, PBGA136, ROHS COMPLIANT, MO-205AE, CSBGA-136, Digital Signal Processor | Analog Devices Inc | ADSP-21363BSQZ-1AA vs ADSP-21366BBCZ-1AA |
ADSP-21366KBC-1AA | IC 16-BIT, 55.55 MHz, OTHER DSP, PBGA136, MO-205AE, CSBGA-136, Digital Signal Processor | Analog Devices Inc | ADSP-21363BSQZ-1AA vs ADSP-21366KBC-1AA |
ADSP-21363KSQZ-1AA | IC 16-BIT, 55.55 MHz, OTHER DSP, PQFP144, LEAD FREE, MS-026BFB-HD, LQFP-144, Digital Signal Processor | Analog Devices Inc | ADSP-21363BSQZ-1AA vs ADSP-21363KSQZ-1AA |
ADSP-21363KSWZ-1AA | High-Performance 32-bit Floating-Point SHARC Processor for General Purpose Applications | Analog Devices Inc | ADSP-21363BSQZ-1AA vs ADSP-21363KSWZ-1AA |
ADSP-21363KSQZ-1AX | IC 16-BIT, 55.55 MHz, OTHER DSP, PQFP144, LEAD FREE, MS-026BFB-HD, LQFP-144, Digital Signal Processor | Analog Devices Inc | ADSP-21363BSQZ-1AA vs ADSP-21363KSQZ-1AX |
ADSP-21365BSWZ-1AA | IC 16-BIT, 55.55 MHz, OTHER DSP, PQFP144, ROHS COMPLIANT, MO-026BFB-HD, LQFP-144, Digital Signal Processor | Analog Devices Inc | ADSP-21363BSQZ-1AA vs ADSP-21365BSWZ-1AA |
ADSP-21365BBCZ-1AA | High Performance 32-Bit Floating-Point SHARC Processor for Automotive Audio | Analog Devices Inc | ADSP-21363BSQZ-1AA vs ADSP-21365BBCZ-1AA |
ADSP-21364BSWZ-1AA | High Precision 32-Bit Floating-Point SHARC Processor for Professional Audio | Analog Devices Inc | ADSP-21363BSQZ-1AA vs ADSP-21364BSWZ-1AA |
ADSP-21362BBCZ-1AA | IC 16-BIT, 55.55 MHz, OTHER DSP, PBGA136, ROHS COMPLIANT, MO-205AE, CSBGA-136, Digital Signal Processor | Analog Devices Inc | ADSP-21363BSQZ-1AA vs ADSP-21362BBCZ-1AA |