Microcontrollers and Processors
ADSP-21065LKSZ-264
Description: Low-Cost SHARC, 66 MHz, 198 MFLOPS, 3.3v, Floating Point

Overview of ADSP-21065LKSZ-264 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Medical Imaging Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
ADSP-2105BP-55-G Rochester Electronics LLC ADSP-2105 - Digital Signal Processors
ADSP-2105BPZ-80RL Rochester Electronics LLC ADSP-2105 - DSP MicroComputer, 16-Bit
ADSP-2101BPZ-100 Rochester Electronics LLC Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec.

Price & Stock for ADSP-21065LKSZ-264 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-ADSP-21065LKSZ-264-ND
DigiKey IC DSP CONTROLL 544KBIT 208-MQFP Lead time: 10 Weeks Container: Tray Limited Supply - Call
Buy Now
Bristol Electronics   2
RFQ
Win Source Electronics DSP Floating-Point 32bit 66MHz 66MIPS Automotive 208-Pin MQFP Tray / IC DSP CONTROLL 544KBIT 208-MQFP 625
  • 1 $301.4500
$301.4500 Buy Now

CAD Models for ADSP-21065LKSZ-264 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADSP-21065LKSZ-264 by Analog Devices Inc

ADSP-21065LKSZ-264
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFP
Package Description
FQFP, QFP208,1.2SQ,20
Pin Count
208
Manufacturer Package Code
S-208-2
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Analog Devices
Address Bus Width
24
Barrel Shifter
YES
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
33.33 MHz
External Data Bus Width
32
Format
FLOATING POINT
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e3
Length
28 mm
Low Power Mode
NO
Moisture Sensitivity Level
3
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (words)
17408
Seated Height-Max
4.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.13 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
28 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. ADSP-21065LKSZ-264
    Analog Devices Inc
    Low-Cost SHARC, 66 MHz, 198 MFLOPS, 3.3v, Floating Point
    VS

Alternate Parts for ADSP-21065LKSZ-264

This table gives cross-reference parts and alternative options found for ADSP-21065LKSZ-264. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21065LKSZ-264, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADSP-21065LKS-240X IC 32-BIT, 30 MHz, OTHER DSP, PQFP208, METRIC, PLASTIC, QFP-208, Digital Signal Processor Analog Devices Inc ADSP-21065LKSZ-264 vs ADSP-21065LKS-240X
ADSP-21065LKS-240 IC 32-BIT, 30 MHz, OTHER DSP, PQFP208, MS-029FA-1, MQFP-208, Digital Signal Processor Analog Devices Inc ADSP-21065LKSZ-264 vs ADSP-21065LKS-240

Related Parts for ADSP-21065LKSZ-264

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADSP-21065LKSZ-264 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADSP-21065LKSZ-264 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADSP-21065LKSZ-264 would you like to use for your alert(s)?
  • Please alert me when ADSP-21065LKSZ-264 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADSP-21065LKSZ-264 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADSP-21065LKSZ-264 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADSP-21065LKSZ-264 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADSP-21065LKSZ-264.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADSP-21065LKSZ-264 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: