There are no models available for this part yet.
Overview of ADSP-21060LCB-133 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
CAD Models for ADSP-21060LCB-133 by Rochester Electronics LLC
Part Data Attributes for ADSP-21060LCB-133 by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
BGA
|
Package Description
|
BGA,
|
Pin Count
|
225
|
Reach Compliance Code
|
unknown
|
Address Bus Width
|
32
|
Barrel Shifter
|
YES
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
33.33 MHz
|
External Data Bus Width
|
48
|
Format
|
FLOATING POINT
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PBGA-B225
|
Length
|
23 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
225
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
2.7 mm
|
Supply Voltage-Max
|
3.45 V
|
Supply Voltage-Min
|
3.15 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Width
|
23 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Related Parts for ADSP-21060LCB-133
-
MKL28Z512VLL7Microcontrollers
-
ADSP-2115BP-80Digital Signal Processors
-
ADUM3160BRWZOther Analog ICs
-
ADS8922BRGETAnalog to Digital Converters
-
ADSP-21488KSWZ-4AMicroprocessors
-
ADG453BRMultiplexers or Switches
-
MMPF0200NPAEPPower Management Circuits
-
AD8625ARZOperational Amplifiers
-
VSC7460YIHNetwork Interfaces