Microcontrollers and Processors
ADSP-21060KSZ-160
Description: SHARC, 40 MHz, 120 MFLOPS, 5v, floating point

Overview of ADSP-21060KSZ-160 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ADSP-21060KSZ-160 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Win Source Electronics SHARC Processor 243
  • 1 $772.4640
$772.4640 Buy Now

CAD Models for ADSP-21060KSZ-160 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADSP-21060KSZ-160 by Analog Devices Inc

ADSP-21060KSZ-160
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFP
Package Description
ROHS COMPLIANT, MS-029GA, MQFP-240
Pin Count
240
Manufacturer Package Code
SP-240-2
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
40 MIPS; 16/32 BIT PARALLEL HOST INTERFACE PORT; 120 MFLOPS PEAK; 80 MFLOPS SUSTAINED
Address Bus Width
32
Barrel Shifter
YES
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
40 MHz
External Data Bus Width
48
Format
FLOATING POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G240
JESD-609 Code
e3
Length
32 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
10
Number of External Interrupts
3
Number of Serial I/Os
2
Number of Terminals
240
Number of Timers
1
On Chip Data RAM Width
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HFQFP
Package Equivalence Code
QFP240,1.3SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (words)
4000000
Seated Height-Max
4.1 mm
Supply Current-Max
850 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
32 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. ADSP-21060KSZ-160
    Analog Devices Inc
    SHARC, 40 MHz, 120 MFLOPS, 5v, floating point
    VS

Alternate Parts for ADSP-21060KSZ-160

This table gives cross-reference parts and alternative options found for ADSP-21060KSZ-160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21060KSZ-160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADSP-21060KSZ-160 48-BIT, 40 MHz, OTHER DSP, PQFP240, ROHS COMPLIANT, MS-029GA, MQFP-240 Rochester Electronics LLC ADSP-21060KSZ-160 vs ADSP-21060KSZ-160
Part Number Description Manufacturer Compare
ADSP-21060KBZ-160 SHARC, 40 MHz, 120 MFLOPS, 5v, floating point Analog Devices Inc ADSP-21060KSZ-160 vs ADSP-21060KBZ-160
ADSP-21062CS-160 SHARC, 40 MHz, 120 MFLOPS, 5v, Floating Point Analog Devices Inc ADSP-21060KSZ-160 vs ADSP-21062CS-160
ADSP-21062KSZ-160 SHARC, 40 MHz, 120 MFLOPS, 5v, Floating Point Analog Devices Inc ADSP-21060KSZ-160 vs ADSP-21062KSZ-160
ADSP-21060KS-160 SHARC, 40 MHz, 120 MFLOPS, 5v, floating point Analog Devices Inc ADSP-21060KSZ-160 vs ADSP-21060KS-160
ADSP-21062CSZ-160 SHARC, 40 MHz, 120 MFLOPS, 5v, Floating Point Analog Devices Inc ADSP-21060KSZ-160 vs ADSP-21062CSZ-160
ADSP-21062LKS-160 SHARC, 40 MHz, 120 MFLOPS, 3.3v, floating point Analog Devices Inc ADSP-21060KSZ-160 vs ADSP-21062LKS-160
ADSP-21062LAB-160 SHARC, 40 MHz, 120 MFLOPS, 3.3v, floating point Analog Devices Inc ADSP-21060KSZ-160 vs ADSP-21062LAB-160
ADSP-21062LKBZ-160 SHARC, 40 MHz, 120 MFLOPS, 3.3v, floating point Analog Devices Inc ADSP-21060KSZ-160 vs ADSP-21062LKBZ-160
ADSP-21062LKSZ-160 SHARC, 40 MHz, 120 MFLOPS, 3.3v, floating point Analog Devices Inc ADSP-21060KSZ-160 vs ADSP-21062LKSZ-160
ADSP-21062LKB-160 SHARC, 40 MHz, 120 MFLOPS, 3.3v, floating point Analog Devices Inc ADSP-21060KSZ-160 vs ADSP-21062LKB-160

Related Parts for ADSP-21060KSZ-160

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADSP-21060KSZ-160 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADSP-21060KSZ-160 by Analog Devices Inc

  • Please alert me when ADSP-21060KSZ-160 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADSP-21060KSZ-160 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADSP-21060KSZ-160 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADSP-21060KSZ-160 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADSP-21060KSZ-160.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADSP-21060KSZ-160 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: