There are no models available for this part yet.
Overview of ADSP-2101BP-66 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ADSP-2101BP-66 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ADSP-2101BP-66-ND
|
DigiKey | 16-BIT DIGITAL SIGNAL PROCESSOR Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
589 In Stock |
|
$47.5300 | Buy Now | |
Bristol Electronics | 200 |
|
RFQ | ||||
Quest Components | Digital Signal Processor, 16 Bit, 68 Pin, Plastic, PLCC | 160 |
|
$47.4068 / $61.1700 | Buy Now | ||
Rochester Electronics | ADSP21xx , DSP MicroComputer, 16-Bit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 589 |
|
$40.7900 / $47.9800 | Buy Now |
CAD Models for ADSP-2101BP-66 by Analog Devices Inc
Part Data Attributes for ADSP-2101BP-66 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ, LDCC68,1.0SQ
|
Pin Count
|
68
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
20 MIPS; SINGLE CYCLE INSTRUCTION EXECUTION
|
Address Bus Width
|
14
|
Barrel Shifter
|
YES
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
16.67 MHz
|
External Data Bus Width
|
24
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PQCC-J68
|
JESD-609 Code
|
e0
|
Length
|
24.18 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of External Interrupts
|
1
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
68
|
Number of Timers
|
1
|
On Chip Data RAM Width
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC68,1.0SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
512
|
Seated Height-Max
|
4.45 mm
|
Supply Current-Max
|
51 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
24.18 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Related Parts for ADSP-2101BP-66
-
S912XD128F2CAAMicrocontrollers
-
ADSP-2101BPZ-100Digital Signal Processors
-
ADS1198CPAGROther Analog ICs
-
ADS7955SDBTRG4Analog to Digital Converters
-
ADP1110ANSwitching Regulator or Controllers
-
ADSP-21488BSWZ-3AMicroprocessors
-
ADG728BRUMultiplexers or Switches
-
ADM824LYRJZ-REEL7Power Management Circuits
-
ADM4853ARZ-REEL7Line Driver or Receivers