Part Details for ADSP-1110ASN by Analog Devices Inc
Overview of ADSP-1110ASN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
Part Details for ADSP-1110ASN
ADSP-1110ASN CAD Models
ADSP-1110ASN Part Data Attributes
|
ADSP-1110ASN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-1110ASN
Analog Devices Inc
IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, PDIP28, PLASTIC, DIP-28, DSP Peripheral
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Low Power Mode | NO | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
Alternate Parts for ADSP-1110ASN
This table gives cross-reference parts and alternative options found for ADSP-1110ASN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-1110ASN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-1110ASN/883B | Analog Devices Inc | Check for Price | IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, PDIP28, PLASTIC, DIP-28, DSP Peripheral | ADSP-1110ASN vs ADSP-1110ASN/883B |
ADSP-1110ASN+ | Analog Devices Inc | Check for Price | IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, PDIP28, PLASTIC, DIP-28, DSP Peripheral | ADSP-1110ASN vs ADSP-1110ASN+ |
ADSP-1110ASD/883B | Analog Devices Inc | Check for Price | IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CDIP28, SIDE BRAZED, CERAMIC, DIP-28, DSP Peripheral | ADSP-1110ASN vs ADSP-1110ASD/883B |