Converters
ADS9234RIRHBT
Texas Instruments
Description: 14-bit, 3.5-MSPS, dual, simultaneous-sampling SAR ADC with internal reference and enhanced SPI 32-VQFN -40 to 125

Overview of ADS9234RIRHBT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS9234RIRHBT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-ADS9234RIRHBTCT-ND
DigiKey IC ADC 14BIT SAR 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 273
In Stock
  • 1 $20.1500
  • 10 $15.5430
  • 25 $14.3924
  • 100 $13.1272
  • 250 $12.5240
  • 500 $12.1603
  • 750 $11.9781
$11.9781 / $20.1500 Buy Now
DISTI # 595-ADS9234RIRHBT
Mouser Electronics Analog to Digital Converters - ADC 14-bit, 3.5-MSPS, dual, simultaneous-sampling SAR ADC with internal reference and enhanced SPI 32-VQFN -40 to 125 RoHS: Compliant 0
  • 250 $12.5200
  • 500 $11.9700
$11.9700 / $12.5200 Order Now

CAD Models for ADS9234RIRHBT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS9234RIRHBT by Texas Instruments

ADS9234RIRHBT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HQCCN,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-04-19
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
4.096 V
Analog Input Voltage-Min
-4.096 V
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e4
Linearity Error-Max (EL)
0.0061%
Moisture Sensitivity Level
2
Number of Analog In Channels
2
Number of Bits
14
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL, PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
HQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Sample Rate
3 MHz
Sample and Hold / Track and Hold
SAMPLE
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
NO LEAD
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. ADS9234RIRHBT
    Texas Instruments
    14-bit, 3.5-MSPS, dual, simultaneous-sampling SAR ADC with internal reference and enhanced SPI 32-VQFN -40 to 125
    VS

Alternate Parts for ADS9234RIRHBT

This table gives cross-reference parts and alternative options found for ADS9234RIRHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS9234RIRHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS9234RIRHBR 14-bit, 3.5-MSPS, dual, simultaneous-sampling SAR ADC with internal reference and enhanced SPI 32-VQFN -40 to 125 Texas Instruments ADS9234RIRHBT vs ADS9234RIRHBR
Part Number Description Manufacturer Compare
ADS9234RIRHBR 14-bit, 3.5-MSPS, dual, simultaneous-sampling SAR ADC with internal reference and enhanced SPI 32-VQFN -40 to 125 Texas Instruments ADS9234RIRHBT vs ADS9234RIRHBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS9234RIRHBT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS9234RIRHBT by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS9234RIRHBT would you like to use for your alert(s)?
  • Please alert me when ADS9234RIRHBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS9234RIRHBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS9234RIRHBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS9234RIRHBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS9234RIRHBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS9234RIRHBT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: