-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS901E-TI-ND
|
DigiKey | IC ADC 10BIT PIPELINED 28SSOP Min Qty: 36 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
12577 In Stock |
|
$8.4600 | Buy Now |
DISTI #
ADS901E-ND
|
DigiKey | IC ADC 10BIT PIPELINED 28SSOP Min Qty: 36 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.0975 | Buy Now |
DISTI #
595-ADS901E
|
Mouser Electronics | Analog to Digital Converters - ADC 10-Bit 20 MSPS SE/Diff Input RoHS: Compliant | 189 |
|
$7.8500 / $12.4000 | Buy Now |
|
Quest Components | 7 |
|
$5.7900 / $11.5800 | Buy Now | |
|
Rochester Electronics | ADS901 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 12577 |
|
$7.2500 / $8.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS901E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS901E
Texas Instruments
10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 1,2 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 100 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |