Converters
ADS901E
Description: 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85

Overview of ADS901E by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS901E by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-ADS901E-TI-ND
DigiKey IC ADC 10BIT PIPELINED 28SSOP Min Qty: 36 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 22488
In Stock
  • 36 $8.4600
$8.4600 Buy Now
DISTI # ADS901E-ND
DigiKey IC ADC 10BIT PIPELINED 28SSOP Min Qty: 36 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 100 $9.6325
$9.6325 Buy Now
DISTI # 595-ADS901E
Mouser Electronics Analog to Digital Converters - ADC 10-Bit 20 MSPS SE/Diff Input RoHS: Compliant 190
  • 1 $12.4000
  • 10 $11.4800
  • 50 $10.8500
  • 100 $8.9400
  • 250 $8.9300
  • 1,000 $7.8500
$7.8500 / $12.4000 Buy Now
Quest Components   7
  • 1 $11.5800
  • 2 $7.7200
  • 4 $5.7900
$5.7900 / $11.5800 Buy Now
Rochester Electronics ADS901 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 22488
  • 1 $8.5300
  • 25 $8.3600
  • 100 $8.0200
  • 500 $7.6800
  • 1,000 $7.2500
$7.2500 / $8.5300 Buy Now
Ameya Holding Limited IC 10-BIT 20MHZ +3V A/D 28-SSOP 2739
RFQ

CAD Models for ADS901E by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS901E by Texas Instruments

ADS901E
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, SSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
Peak-to-peak input voltage range(V) : 1,2
Analog Input Voltage-Max
2 V
Analog Input Voltage-Min
-2 V
Conversion Time-Max
100 µs
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
2
Number of Analog In Channels
1
Number of Bits
10
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
20 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
2 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. ADS901E
    Texas Instruments
    10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
    VS

Alternate Parts for ADS901E

This table gives cross-reference parts and alternative options found for ADS901E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS901E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS901E/1KG4 IC 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, GREEN, SSOP-28, Analog to Digital Converter Texas Instruments ADS901E vs ADS901E/1KG4
ADS901E/1K 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, GREEN, SSOP-28 Texas Instruments ADS901E vs ADS901E/1K
Part Number Description Manufacturer Compare
ADS901E/1KG4 IC 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, GREEN, SSOP-28, Analog to Digital Converter Texas Instruments ADS901E vs ADS901E/1KG4
ADS901E/1K 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, GREEN, SSOP-28 Texas Instruments ADS901E vs ADS901E/1K

Related Parts for ADS901E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS901E by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS901E by Texas Instruments

  • Please alert me when ADS901E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADS901E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS901E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADS901E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS901E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS901E by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: