Converters
ADS900E
Description: 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85

Overview of ADS900E by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADS900E/1K Texas Instruments 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
ADS900E Texas Instruments 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85

Price & Stock for ADS900E by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # ADS900E-ND
DigiKey IC ADC 10BIT PIPELINED 28SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube 50
In Stock
  • 1 $16.0800
  • 10 $12.3090
  • 50 $10.7984
  • 100 $10.3304
  • 250 $9.8364
  • 500 $9.5385
  • 1,000 $9.2933
$9.2933 / $16.0800 Buy Now
DISTI # 595-ADS900E
Mouser Electronics Analog to Digital Converters - ADC 10-Bit 20 MSPS SE/Diff Input RoHS: Compliant 273
  • 1 $14.1700
  • 10 $12.3100
  • 50 $10.7900
  • 100 $9.2200
  • 250 $9.1100
$9.1100 / $14.1700 Buy Now
Rochester Electronics ADS900 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 3149
  • 1 $9.7400
  • 25 $9.5500
  • 100 $9.1600
  • 500 $8.7700
  • 1,000 $8.2800
$8.2800 / $9.7400 Buy Now

CAD Models for ADS900E by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS900E by Texas Instruments

ADS900E
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, SSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
Peak-to-peak input voltage range(V) : 1,2
Analog Input Voltage-Max
2 V
Analog Input Voltage-Min
-2 V
Conversion Time-Max
100 µs
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
10.2 mm
Linearity Error-Max (EL)
0.3418%
Moisture Sensitivity Level
2
Number of Analog In Channels
1
Number of Bits
10
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
20 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
2 mm
Supply Current-Max
22 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. ADS900E
    Texas Instruments
    10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
    VS

Alternate Parts for ADS900E

This table gives cross-reference parts and alternative options found for ADS900E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS900E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS900E/1K 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85 Texas Instruments ADS900E vs ADS900E/1K
Part Number Description Manufacturer Compare
ADS900E/1K 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85 Texas Instruments ADS900E vs ADS900E/1K

Related Parts for ADS900E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS900E by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS900E by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS900E would you like to use for your alert(s)?
  • Please alert me when ADS900E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS900E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS900E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS900E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS900E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS900E by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: