Converters
ADS8471IBRGZT
Texas Instruments
Description: 16-bit 1-MSPS pseudo-differential SAR ADC with reference 48-VQFN -40 to 85

Overview of ADS8471IBRGZT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS8471IBRGZT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-23012-1-ND
DigiKey IC ADC 16BIT SAR 48VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $48.1100
  • 250 $31.7160
$31.7160 / $48.1100 Buy Now
DISTI # 595-ADS8471IBRGZT
Mouser Electronics Analog to Digital Converters - ADC 16B 1MSPS Psuedo- Diff SAR ADC W/ Ref RoHS: Compliant 0
  • 250 $31.6300
$31.6300 Order Now
Quest Components   3
  • 1 $20.3580
$20.3580 Buy Now

CAD Models for ADS8471IBRGZT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS8471IBRGZT by Texas Instruments

ADS8471IBRGZT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QFN-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
4.096 V
Analog Input Voltage-Min
Conversion Time-Max
0.7 µs
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e4
Length
7 mm
Linearity Error-Max (EL)
0.0015%
Moisture Sensitivity Level
2
Number of Analog In Channels
1
Number of Bits
16
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
1 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1 mm
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. ADS8471IBRGZT
    Texas Instruments
    16-bit 1-MSPS pseudo-differential SAR ADC with reference 48-VQFN -40 to 85
    VS

Alternate Parts for ADS8471IBRGZT

This table gives cross-reference parts and alternative options found for ADS8471IBRGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8471IBRGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS8471IBRGZRG4 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 Texas Instruments ADS8471IBRGZT vs ADS8471IBRGZRG4
ADS8471IBRGZR 16-Bit 1MSPS Psuedo-Differential SAR ADC With Reference 48-VQFN -40 to 85 Texas Instruments ADS8471IBRGZT vs ADS8471IBRGZR
Part Number Description Manufacturer Compare
ADS8471IBRGZRG4 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 Texas Instruments ADS8471IBRGZT vs ADS8471IBRGZRG4

Related Parts for ADS8471IBRGZT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS8471IBRGZT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS8471IBRGZT by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS8471IBRGZT would you like to use for your alert(s)?
  • Please alert me when ADS8471IBRGZT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS8471IBRGZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS8471IBRGZT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS8471IBRGZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS8471IBRGZT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS8471IBRGZT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: