Converters
ADS8405IBPFBRG4
Texas Instruments
Description: 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48

Overview of ADS8405IBPFBRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADS8405IBPFBRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADS8405IBPFBRG4 by Texas Instruments

ADS8405IBPFBRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
TFQFP, TQFP48,.35SQ
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
4.2 V
Analog Input Voltage-Min
Conversion Time-Max
0.65 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e4
Length
7 mm
Linearity Error-Max (EL)
0.0031%
Moisture Sensitivity Level
2
Number of Analog In Channels
1
Number of Bits
16
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, 8 BITS, PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
1.25 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. ADS8405IBPFBRG4
    Texas Instruments
    1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48
    VS

Alternate Parts for ADS8405IBPFBRG4

This table gives cross-reference parts and alternative options found for ADS8405IBPFBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8405IBPFBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS8401IPFBRG4 16 Bit 1.25MSPS Parallel ADC W Ref 48-TQFP -40 to 85 Texas Instruments ADS8405IBPFBRG4 vs ADS8401IPFBRG4
ADS8411IPFBT 16-Bit, 2MSPS ADC with P8/P16 Parallel Output, Internal Clock & Internal Reference 48-TQFP -40 to 85 Texas Instruments ADS8405IBPFBRG4 vs ADS8411IPFBT
ADS8401IPFBTG4 16 Bit 1.25MSPS Parallel ADC W Ref 48-TQFP -40 to 85 Texas Instruments ADS8405IBPFBRG4 vs ADS8401IPFBTG4
ADS8411IBPFBT 16-Bit, 2MSPS ADC with P8/P16 Parallel Output, Internal Clock & Internal Reference 48-TQFP -40 to 85 Texas Instruments ADS8405IBPFBRG4 vs ADS8411IBPFBT
ADS8401IBPFBR 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 Texas Instruments ADS8405IBPFBRG4 vs ADS8401IBPFBR
ADS8405IPFBR 16-Bit 1.25 MSPS Unipolar Input Micro Power Sampling ADC 48-TQFP -40 to 85 Texas Instruments ADS8405IBPFBRG4 vs ADS8405IPFBR
ADS8411IBPFBR 16-Bit, 2MSPS ADC with P8/P16 Parallel Output, Internal Clock & Internal Reference 48-TQFP -40 to 85 Texas Instruments ADS8405IBPFBRG4 vs ADS8411IBPFBR
ADS8401IBPFBT 16 Bit 1.25MSPS Parallel ADC W Ref 48-TQFP -40 to 85 Texas Instruments ADS8405IBPFBRG4 vs ADS8401IBPFBT
ADS8401IBPFBRG4 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 Texas Instruments ADS8405IBPFBRG4 vs ADS8401IBPFBRG4
ADS8405IBPFBR 16-Bit 1.25 MSPS Unipolar Input Micro Power Sampling ADC 48-TQFP -40 to 85 Texas Instruments ADS8405IBPFBRG4 vs ADS8405IBPFBR
Part Number Description Manufacturer Compare
ADS8411IBPFBT 16-Bit, 2MSPS ADC with P8/P16 Parallel Output, Internal Clock & Internal Reference 48-TQFP -40 to 85 Texas Instruments ADS8405IBPFBRG4 vs ADS8411IBPFBT
ADS8401IPFBTG4 16 Bit 1.25MSPS Parallel ADC W Ref 48-TQFP -40 to 85 Texas Instruments ADS8405IBPFBRG4 vs ADS8401IPFBTG4
ADS8411IBPFBR 16-Bit, 2MSPS ADC with P8/P16 Parallel Output, Internal Clock & Internal Reference 48-TQFP -40 to 85 Texas Instruments ADS8405IBPFBRG4 vs ADS8411IBPFBR
ADS8405IPFBRG4 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 Texas Instruments ADS8405IBPFBRG4 vs ADS8405IPFBRG4
ADS8401IBPFBTG4 16 Bit 1.25MSPS Parallel ADC W Ref 48-TQFP -40 to 85 Texas Instruments ADS8405IBPFBRG4 vs ADS8401IBPFBTG4
ADS8405IBPFBR 16-Bit 1.25 MSPS Unipolar Input Micro Power Sampling ADC 48-TQFP -40 to 85 Texas Instruments ADS8405IBPFBRG4 vs ADS8405IBPFBR
ADS8401IBPFBR 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 Texas Instruments ADS8405IBPFBRG4 vs ADS8401IBPFBR
ADS8401IBPFBRG4 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 Texas Instruments ADS8405IBPFBRG4 vs ADS8401IBPFBRG4
ADS8401IBPFBT 16 Bit 1.25MSPS Parallel ADC W Ref 48-TQFP -40 to 85 Texas Instruments ADS8405IBPFBRG4 vs ADS8401IBPFBT
ADS8411IBPFBTG4 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 Texas Instruments ADS8405IBPFBRG4 vs ADS8411IBPFBTG4

Related Parts for ADS8405IBPFBRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS8405IBPFBRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS8405IBPFBRG4 by Texas Instruments

  • Please alert me when ADS8405IBPFBRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS8405IBPFBRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS8405IBPFBRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS8405IBPFBRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS8405IBPFBRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS8405IBPFBRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: