Part Details for ADS8402IPFBTG4 by Texas Instruments
Overview of ADS8402IPFBTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADS8402IPFBTG4
ADS8402IPFBTG4 CAD Models
ADS8402IPFBTG4 Part Data Attributes
|
ADS8402IPFBTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8402IPFBTG4
Texas Instruments
16 bit 1.25MSPS Parallel ADC W/Ref, Pseudo Bipolar Fully Differential Input 48-TQFP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP48,.35SQ | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4.2 V | |
Analog Input Voltage-Min | -4.2 V | |
Conversion Time-Max | 0.61 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for ADS8402IPFBTG4
This table gives cross-reference parts and alternative options found for ADS8402IPFBTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8402IPFBTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS8406IPFBT | Texas Instruments | Check for Price | 16-Bit 1.25 MSPS, Pseudo Bipolar, Fully Differential Input Micro Power Sampling ADC 48-TQFP -40 to 85 | ADS8402IPFBTG4 vs ADS8406IPFBT |
ADS8402IPFBRG4 | Texas Instruments | Check for Price | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 | ADS8402IPFBTG4 vs ADS8402IPFBRG4 |
ADS8406IPFBR | Texas Instruments | Check for Price | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 | ADS8402IPFBTG4 vs ADS8406IPFBR |
ADS8412IPFBR | Texas Instruments | Check for Price | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 | ADS8402IPFBTG4 vs ADS8412IPFBR |
ADS8406IBPFBT | Texas Instruments | $33.6866 | 16-Bit 1.25 MSPS, Pseudo Bipolar, Fully Differential Input Micro Power Sampling ADC 48-TQFP -40 to 85 | ADS8402IPFBTG4 vs ADS8406IBPFBT |
ADS8412IBPFBRG4 | Texas Instruments | Check for Price | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 | ADS8402IPFBTG4 vs ADS8412IBPFBRG4 |
ADS8412IBPFBT | Texas Instruments | $53.0087 | 16-Bit 2MSPS Parallel ADC W/Ref, Unipolar Fully Differential Input 48-TQFP -40 to 85 | ADS8402IPFBTG4 vs ADS8412IBPFBT |
ADS8406IBPFBRG4 | Texas Instruments | Check for Price | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 | ADS8402IPFBTG4 vs ADS8406IBPFBRG4 |
ADS8402IBPFBRG4 | Texas Instruments | Check for Price | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 | ADS8402IPFBTG4 vs ADS8402IBPFBRG4 |
ADS8412IPFBT | Texas Instruments | Check for Price | 16-Bit 2MSPS Parallel ADC W/Ref, Unipolar Fully Differential Input 48-TQFP -40 to 85 | ADS8402IPFBTG4 vs ADS8412IPFBT |