-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit 250kSPS 6-Ch Simultaneous Sampling SAR ADC 64-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS8365IPAG-ND
|
DigiKey | IC ADC 16BIT SAR 64TQFP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3594 In Stock |
|
$25.6200 | Buy Now |
DISTI #
296-32610-ND
|
DigiKey | IC ADC 16BIT SAR 64TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
28 In Stock |
|
$25.9656 / $34.5600 | Buy Now |
DISTI #
595-ADS8365IPAG
|
Mouser Electronics | Analog to Digital Converters - ADC 16B 250kSPS 6Ch Simu Sampling SAR ADC RoHS: Compliant | 0 |
|
$25.9600 / $34.5500 | Order Now |
|
Rochester Electronics | ADS8365 16-Bit 250kSPS 6-Ch Simultaneous Sampling SAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 3594 |
|
$21.9800 / $25.8600 | Buy Now |
|
Ameya Holding Limited | IC ADC 16BIT 250KSPS 6CH 64TQFP | 7641 |
|
RFQ | |
|
New Advantage Corporation | ADC, Successive Approximation, 16-Bit, 1Func,6Channel, Parallel, Word Access, CMOS, PQFP64 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 15 |
|
$18.0000 | Buy Now |
|
Win Source Electronics | IC ADC 16BIT 250KSPS 6CH 64TQFP | 1250 |
|
$17.8990 / $26.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS8365IPAG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8365IPAG
Texas Instruments
16-Bit 250kSPS 6-Ch Simultaneous Sampling SAR ADC 64-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2.6 V | |
Analog Input Voltage-Min | -2.6 V | |
Conversion Time-Max | 320 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 4 | |
Number of Analog In Channels | 6 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADS8365IPAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8365IPAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8365IPAGG4 | 16-Bit 250kSPS 6-Ch Simultaneous Sampling SAR ADC 64-TQFP -40 to 85 | Texas Instruments | ADS8365IPAG vs ADS8365IPAGG4 |
ADS8365IPAGR | 16-Bit 250kSPS 6-Ch Simultaneous Sampling SAR ADC 64-TQFP -40 to 85 | Texas Instruments | ADS8365IPAG vs ADS8365IPAGR |