Datasheets
ADS8320SKGD2 by: Texas Instruments

High-Temperature 16-bit, high-speed, 2.7 V-to-5 V micropower sampling ADC 0-XCEPT -55 to 210

Part Details for ADS8320SKGD2 by Texas Instruments

Overview of ADS8320SKGD2 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS8320SKGD2

Part # Distributor Description Stock Price Buy
DISTI # ADS8320SKGD2-ND
DigiKey IC ADC 16BIT SAR 0XCEPT Min Qty: 10 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 10 $181.3660
$181.3660 Buy Now
DISTI # 595-ADS8320SKGD2
Mouser Electronics Analog to Digital Converters - ADC DIE SALE 2.7-5V ADC RoHS: Compliant 0
  • 10 $158.6300
  • 20 $155.1300
  • 50 $152.7900
$152.7900 / $158.6300 Order Now

Part Details for ADS8320SKGD2

ADS8320SKGD2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADS8320SKGD2 Part Data Attributes

ADS8320SKGD2 Texas Instruments
Buy Now Datasheet
Compare Parts:
ADS8320SKGD2 Texas Instruments High-Temperature 16-bit, high-speed, 2.7 V-to-5 V micropower sampling ADC 0-XCEPT -55 to 210
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description DIE,
Reach Compliance Code compliant
ECCN Code 3A001.A.2.A
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5.25 V
Analog Input Voltage-Min
Conversion Time-Max 6.66667 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-XUUC-N8
Length 1.8204 mm
Linearity Error-Max (EL) 0.034%
Number of Analog In Channels 1
Number of Bits 16
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 210 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material UNSPECIFIED
Package Code DIE
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Sample Rate 0.1 MHz
Sample and Hold / Track and Hold SAMPLE
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.4503 mm

Alternate Parts for ADS8320SKGD2

This table gives cross-reference parts and alternative options found for ADS8320SKGD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8320SKGD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADS8320SKGD1 High-Temperature 16-bit, high-speed, 2.7 V-to-5 V micropower sampling ADC 0-XCEPT -55 to 210 Texas Instruments ADS8320SKGD2 vs ADS8320SKGD1
Part Number Description Manufacturer Compare
ADS8320SHKQ High-Temperature 16-bit, high-speed, 2.7 V-to-5 V micropower sampling ADC 8-CFP -55 to 210 Texas Instruments ADS8320SKGD2 vs ADS8320SHKQ
ADS8320SHKJ High-Temperature 16-bit, high-speed, 2.7 V-to-5 V micropower sampling ADC 8-CFP -55 to 210 Texas Instruments ADS8320SKGD2 vs ADS8320SHKJ
ADS8320SKGD1 High-Temperature 16-bit, high-speed, 2.7 V-to-5 V micropower sampling ADC 0-XCEPT -55 to 210 Texas Instruments ADS8320SKGD2 vs ADS8320SKGD1

ADS8320SKGD2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS8320SKGD2 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS8320SKGD2 by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS8320SKGD2 would you like to use for your alert(s)?
  • Please alert me when ADS8320SKGD2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS8320SKGD2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS8320SKGD2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS8320SKGD2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS8320SKGD2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS8320SKGD2 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: