Part Details for ADS803U by Texas Instruments
Overview of ADS803U by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADS803U
ADS803U CAD Models
ADS803U Part Data Attributes
|
ADS803U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS803U
Texas Instruments
12-Bit, 5-MSPS Analog-to-Digital Converter (ADC) 28-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.5 V | |
Analog Input Voltage-Min | 1.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for ADS803U
This table gives cross-reference parts and alternative options found for ADS803U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS803U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI5805BIB | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO28, SOIC-28 | Harris Semiconductor | ADS803U vs HI5805BIB |
HI5805BIBZ | 12-Bit, 5MSPS A/D Converter; SOIC28; Temp Range: -40° to 85°C | Intersil Corporation | ADS803U vs HI5805BIBZ |
ADS805EG4 | 12-Bit, 20 MSPS ADC Int/Ext Ref., flexible I/P between 2 and 5Vpp, Out of Range Indicator, pin comp. 28-SSOP -40 to 85 | Texas Instruments | ADS803U vs ADS805EG4 |
ADS805E/1KG4 | 12-Bit, 20 MSPS ADC Int/Ext Ref., flexible I/P between 2 and 5Vpp, Out of Range Indicator, pin comp. 28-SSOP -40 to 85 | Texas Instruments | ADS803U vs ADS805E/1KG4 |
ADS805U/1K | 12-Bit, 20 MSPS ADC Int/Ext Ref., flexible I/P between 2 and 5Vpp, Out of Range Indicator, pin comp. 28-SOIC -40 to 85 | Texas Instruments | ADS803U vs ADS805U/1K |
ADS804E/1KG4 | 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | ADS803U vs ADS804E/1KG4 |
ADS805U/1K | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28, PLASTIC, SOIC-28 | Burr-Brown Corp | ADS803U vs ADS805U/1K |
ADS802E/1K | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, SSOP-28 | Burr-Brown Corp | ADS803U vs ADS802E/1K |
ADS804E | 12-Bit, 10-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85 | Texas Instruments | ADS803U vs ADS804E |
HI5805BIB | 1-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, SOIC-28 | Intersil Corporation | ADS803U vs HI5805BIB |