-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 bit, 1 MSPS, 12 Ch, single ended, micro power, sr i/f, SAR ADC 38-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23503-5-ND
|
DigiKey | IC ADC 12BIT SAR 38TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
255 In Stock |
|
$5.3995 / $9.5200 | Buy Now |
DISTI #
595-ADS7952SDBT
|
Mouser Electronics | Analog to Digital Converters - ADC 12B 1MSPS 12Ch Sgl ended micro Pwr RoHS: Compliant | 172 |
|
$5.3900 / $9.5100 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 1 |
|
$7.4025 / $8.8830 | Buy Now | |
|
Quest Components | 80 |
|
$7.9772 / $12.9360 | Buy Now | |
|
Ameya Holding Limited | IC ADC 12BIT 1MSPS 12CH 38-TSSOP | 84095 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7952SDBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7952SDBT
Texas Instruments
12 bit, 1 MSPS, 12 Ch, single ended, micro power, sr i/f, SAR ADC 38-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP38,.25,20 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 12 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS7952SDBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7952SDBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7952SDBTG4 | 12 bit, 1 MSPS, 12 Ch, single ended, micro power, sr i/f, SAR ADC 38-TSSOP -40 to 125 | Texas Instruments | ADS7952SDBT vs ADS7952SDBTG4 |
ADS7952SDBTR | 12 bit, 1 MSPS, 12 Ch, single ended, micro power, sr i/f, SAR ADC 38-TSSOP -40 to 125 | Texas Instruments | ADS7952SDBT vs ADS7952SDBTR |