-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit 4-Ch MUX-Input SAR ADC With Intelligent System Power Control 16-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1867
|
Newark | Adc, 12Bit, 100Ksps, I2C, Wqfn-16, Resolution (Bits):12Bit, Sampling Rate:100Ksps, Input Channel Type:Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.2V, Supply Voltage Max:5.5V, Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7924IRTET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.8200 / $6.8200 | Buy Now |
DISTI #
296-27524-1-ND
|
DigiKey | IC ADC 12BIT SAR 16WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2254 In Stock |
|
$1.8521 / $3.7800 | Buy Now |
DISTI #
595-ADS7924IRTET
|
Mouser Electronics | Analog to Digital Converters - ADC 12B4-ch MUX input SAR ADC RoHS: Compliant | 9907 |
|
$1.8600 / $3.6500 | Buy Now |
DISTI #
J56:1989_02211074
|
Arrow Electronics | 4-Channel Single ADC SAR 100ksps 12-bit Serial 16-Pin WQFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Date Code: 2411 | Europe - 2500 |
|
$1.7690 | Buy Now |
DISTI #
V72:2272_07229325
|
Arrow Electronics | 4-Channel Single ADC SAR 100ksps 12-bit Serial 16-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2407 Container: Cut Strips | Americas - 165 |
|
$1.7690 / $3.4790 | Buy Now |
DISTI #
80322399
|
Verical | 4-Channel Single ADC SAR 100ksps 12-bit Serial 16-Pin WQFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2407 | Americas - 165 |
|
$3.4790 | Buy Now |
DISTI #
C1S746201997261
|
Chip1Stop | Quad Channel Single ADC SAR 100ksps 12-bit Serial 16-Pin WQFN EP T/R RoHS: Compliant pbFree: Yes | 165 |
|
$1.7690 / $3.4790 | Buy Now |
|
LCSC | 12 Bits 2.2V5.5V 100kHz I2C WQFN-16-EP(3x3) Analog to Digital Converters (ADC) ROHS | 2 |
|
$3.5644 / $3.7324 | Buy Now |
|
Win Source Electronics | 2.2V, 12-Bit, 4-Channel, microPOWER™ ANALOG-TO-DIGITAL CONVERTER WITH I2C INTERFACE | IC ADC 12BIT I2C 100KSPS 16WQFN | 8855 |
|
$1.2250 / $1.8370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7924IRTET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7924IRTET
Texas Instruments
12-Bit 4-Ch MUX-Input SAR ADC With Intelligent System Power Control 16-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADS7924IRTET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7924IRTET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7924IRTER | 12-Bit 4-Ch MUX-Input SAR ADC With Intelligent System Power Control 16-WQFN -40 to 85 | Texas Instruments | ADS7924IRTET vs ADS7924IRTER |