Converters
ADS7882IPFBR
Texas Instruments
Description: 2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with Ref 48-TQFP -40 to 85

Overview of ADS7882IPFBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS7882IPFBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-ADS7882IPFBR-ND
DigiKey IC ADC 12BIT SAR 48TQFP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 26530
In Stock
  • 76 $3.9700
$3.9700 Buy Now
DISTI # 296-24060-1-ND
DigiKey IC ADC 12BIT SAR 48TQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $6.6100
  • 10 $5.9720
  • 25 $5.6940
  • 100 $4.9440
  • 250 $4.7218
  • 500 $4.3051
  • 1,000 $3.7496
  • 2,000 $3.6107
$3.6107 / $6.6100 Buy Now
DISTI # 595-ADS7882IPFBR
Mouser Electronics Analog to Digital Converters - ADC 2.7V-5.25V Dig,5V Ana 12B,3MSPS,Para RoHS: Compliant 1060
  • 1 $6.6100
  • 10 $5.9800
  • 25 $5.7000
  • 100 $4.9500
  • 250 $4.7300
  • 500 $4.3100
  • 1,000 $3.7400
  • 2,000 $3.6100
$3.6100 / $6.6100 Buy Now
Rochester Electronics ADS7882 2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with Ref RoHS: Compliant Status: Active Min Qty: 1 925
  • 1 $4.0100
  • 25 $3.9300
  • 100 $3.7700
  • 500 $3.6100
  • 1,000 $3.4100
$3.4100 / $4.0100 Buy Now
Ameya Holding Limited ADC 12BIT 3MSPS LP SAR 48-TQFP 25632
RFQ

CAD Models for ADS7882IPFBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS7882IPFBR by Texas Instruments

ADS7882IPFBR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
GREEN, PLASTIC, TQFP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
2.6 V
Analog Input Voltage-Min
Conversion Time-Max
0.28 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e4
Length
7 mm
Linearity Error-Max (EL)
0.0977%
Moisture Sensitivity Level
2
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
3 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.05 mm
Supply Current-Max
22 mA
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. ADS7882IPFBR
    Texas Instruments
    2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with Ref 48-TQFP -40 to 85
    VS

Related Parts for ADS7882IPFBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS7882IPFBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS7882IPFBR by Texas Instruments

  • Please alert me when ADS7882IPFBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS7882IPFBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS7882IPFBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS7882IPFBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS7882IPFBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS7882IPFBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: