Converters
ADS7845E
Description: 5-wire Touch Screen Controller 16-SSOP -40 to 85

Overview of ADS7845E by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Financial Technology (Fintech) Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Automotive Education and Research Consumer Electronics Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming

Price & Stock for ADS7845E by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 30AH0612
Newark 5 Wire Touch Screen Contr, 16Ssop, Ic Interface Type:5 Wire, Serial, Spi, Resolution (Bits):12Bit, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Controller Ic Case Style:Msop, No. Of Pins:16Pins, Product Range:-, Automotive Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7845E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $13.7300
  • 10 $13.1100
  • 25 $12.7000
  • 50 $12.0400
  • 100 $11.6000
  • 250 $11.1300
  • 500 $10.9400
$10.9400 / $13.7300 Buy Now
DISTI # ADS7845E-ND
DigiKey IC SCREEN CNTRL 12BIT 16SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube 1895
In Stock
  • 1 $10.5600
  • 10 $8.0310
  • 75 $6.8255
  • 150 $6.7100
$6.7100 / $10.5600 Buy Now
DISTI # 595-ADS7845E
Mouser Electronics Touch Screen Controllers 5-wire Touch Screen Controller RoHS: Compliant 389
  • 1 $8.1700
  • 10 $7.0300
  • 75 $6.7100
  • 1,050 $6.6900
$6.6900 / $8.1700 Buy Now
Quest Components TOUCH SCREEN ENCODER, 16 Pin, Plastic, SSOP 14
  • 1 $14.9850
  • 3 $10.9890
  • 8 $9.9900
$9.9900 / $14.9850 Buy Now
Rochester Electronics ADS7845 5-wire Touch Screen Controller RoHS: Compliant Status: Active Min Qty: 1 2605
  • 1 $7.8300
  • 25 $7.6700
  • 100 $7.3600
  • 500 $7.0500
  • 1,000 $6.6500
$6.6500 / $7.8300 Buy Now
DISTI # ADS7845E
TME IC: driver, touch screen driver, SSOP16, 0.4÷4.16V, Ch: 1 Min Qty: 1 0
  • 1 $17.0500
  • 5 $15.3800
  • 25 $13.6000
  • 75 $12.2600
  • 300 $11.3700
$11.3700 / $17.0500 RFQ
DISTI # SMC-ADS7845E
Sensible Micro Corporation Resistive Touch Screen 5-Wire 16-Pin Ssop Tube RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days 31
  • 100 $4.8555
  • 500 $4.7310
  • 1,000 $4.4820
$4.4820 / $4.8555 RFQ
DISTI # C1S746204807905
Chip1Stop Touch Screen Controllers RoHS: Compliant pbFree: Yes 67
  • 1 $7.9600
  • 10 $7.2520
  • 25 $7.1570
$7.1570 / $7.9600 Buy Now
Win Source Electronics Capacitive Touch Screen 4-Wire 16-Pin SSOP Tube / IC 5WIRE TOUCHSCRN CNTRLR 16SSOP 860
  • 5 $10.0210
  • 13 $8.2230
  • 19 $7.9660
  • 26 $7.7090
  • 34 $7.4520
  • 45 $6.6810
$6.6810 / $10.0210 Buy Now

CAD Models for ADS7845E by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS7845E by Texas Instruments

ADS7845E
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
2.5 V
Analog Input Voltage-Min
Conversion Time-Max
6 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
4.9 mm
Linearity Error-Max (EL)
0.0488%
Moisture Sensitivity Level
2
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.125 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.75 mm
Supply Voltage-Nom
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. ADS7845E
    Texas Instruments
    5-wire Touch Screen Controller 16-SSOP -40 to 85
    VS

Alternate Parts for ADS7845E

This table gives cross-reference parts and alternative options found for ADS7845E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7845E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS7845E/2K5G4 5-wire Touch Screen Controller 16-SSOP -40 to 85 Texas Instruments ADS7845E vs ADS7845E/2K5G4
ADS7845EG4 5-wire Touch Screen Controller 16-SSOP -40 to 85 Texas Instruments ADS7845E vs ADS7845EG4
ADS7845E/2K5 5-wire Touch Screen Controller 16-SSOP -40 to 85 Texas Instruments ADS7845E vs ADS7845E/2K5
Part Number Description Manufacturer Compare
ADS7845EG4 5-wire Touch Screen Controller 16-SSOP -40 to 85 Texas Instruments ADS7845E vs ADS7845EG4
ADS7845E/2K5 5-wire Touch Screen Controller 16-SSOP -40 to 85 Texas Instruments ADS7845E vs ADS7845E/2K5
ADS7845E/2K5G4 5-wire Touch Screen Controller 16-SSOP -40 to 85 Texas Instruments ADS7845E vs ADS7845E/2K5G4

Related Parts for ADS7845E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS7845E by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS7845E by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS7845E would you like to use for your alert(s)?
  • Please alert me when ADS7845E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS7845E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS7845E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS7845E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS7845E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS7845E by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: