Part Details for ADS7812PBG4 by Texas Instruments
Overview of ADS7812PBG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADS7812PBG4
ADS7812PBG4 CAD Models
ADS7812PBG4 Part Data Attributes
|
ADS7812PBG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7812PBG4
Texas Instruments
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP16, 0.300 INCH, GREEN, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 20 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.04 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADS7812PBG4
This table gives cross-reference parts and alternative options found for ADS7812PBG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7812PBG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7812U | Low-Power, Serial 12-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85 | Texas Instruments | ADS7812PBG4 vs ADS7812U |
ADS8513IDW | 16-Bit 40kSPS Low-Power Sampling ADC With Internal Reference and Parallel/Serial Interface 16-SOIC -40 to 85 | Texas Instruments | ADS7812PBG4 vs ADS8513IDW |
ADS8513IDWG4 | 16-Bit 40kSPS Low-Power Sampling ADC With Internal Reference and Parallel/Serial Interface 16-SOIC -40 to 85 | Texas Instruments | ADS7812PBG4 vs ADS8513IDWG4 |
ADS7812U/1K | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, PLASTIC, SOIC-16 | Burr-Brown Corp | ADS7812PBG4 vs ADS7812U/1K |
ADS8513IBDWR | 16-Bit 40kSPS Low-Power Sampling ADC With Internal Reference and Parallel/Serial Interface 16-SOIC -40 to 85 | Texas Instruments | ADS7812PBG4 vs ADS8513IBDWR |
ADS8512IBDWR | 12-Bit 40KSPS Low Power Sampling A/D Converter w/IR & Serial Interface 16-SOIC -40 to 85 | Texas Instruments | ADS7812PBG4 vs ADS8512IBDWR |
ADS7812UB | Low-Power, Serial 12-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85 | Texas Instruments | ADS7812PBG4 vs ADS7812UB |
ADS7812UB/1KG4 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | ADS7812PBG4 vs ADS7812UB/1KG4 |
ADS8513IBDW | 16-Bit 40kSPS Low-Power Sampling ADC With Internal Reference and Parallel/Serial Interface 16-SOIC -40 to 85 | Texas Instruments | ADS7812PBG4 vs ADS8513IBDW |
ADS7812U/1K | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | ADS7812PBG4 vs ADS7812U/1K |