-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAR ADC, Dual, 2 MSPS, 12 Bit, Simultaneous Sampling 16-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37983-1-ND
|
DigiKey | IC ADC 12BIT SAR 16WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0926 / $11.2000 | Buy Now |
DISTI #
595-ADS7251IRTET
|
Mouser Electronics | Analog to Digital Converters - ADC SAR ADC,Dual,2MSPS, 12B RoHS: Compliant | 0 |
|
$7.0900 / $8.2300 | Order Now |
|
Ameya Holding Limited | IC ADC 12BIT 2MSPS 16WQFN | 1350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7251IRTET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7251IRTET
Texas Instruments
SAR ADC, Dual, 2 MSPS, 12 Bit, Simultaneous Sampling 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | 4.99 V | |
Conversion Time-Max | 500 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADS7251IRTET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7251IRTET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7254IRTER | 12 Bit, 1 MSPS, Dual, Simultaneous Sampling Differential SAR ADC 16-WQFN -40 to 125 | Texas Instruments | ADS7251IRTET vs ADS7254IRTER |
ADS7253IRTER | 12 Bit, 1 MSPS, Dual, Simultaneous Sampling Single Ended / Pseudo-Differential SAR ADC 16-WQFN -40 to 125 | Texas Instruments | ADS7251IRTET vs ADS7253IRTER |
ADS7253IPW | 12 Bit, 1 MSPS, Dual, Simultaneous Sampling Single Ended / Pseudo-Differential SAR ADC 16-TSSOP -40 to 125 | Texas Instruments | ADS7251IRTET vs ADS7253IPW |
ADS7253IRTET | 12 Bit, 1 MSPS, Dual, Simultaneous Sampling Single Ended / Pseudo-Differential SAR ADC 16-WQFN -40 to 125 | Texas Instruments | ADS7251IRTET vs ADS7253IRTET |
ADS7250IRTER | SAR ADC, Dual, 750 kSPS, 12 Bit, Simultaneous Sampling 16-WQFN -40 to 125 | Texas Instruments | ADS7251IRTET vs ADS7250IRTER |