Converters
ADS6245IRGZR
Texas Instruments
Description: Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Overview of ADS6245IRGZR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADS6245IRGZR Texas Instruments Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Price & Stock for ADS6245IRGZR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # ADS6245IRGZR-ND
DigiKey IC ADC 14BIT PIPELINED 48VQFN Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $79.5549
$79.5549 Buy Now
DISTI # 595-ADS6245IRGZR
Mouser Electronics Analog to Digital Converters - ADC Dual 14B 125MSPS RoHS: Compliant 0
  • 2,500 $76.2300
$76.2300 Order Now

CAD Models for ADS6245IRGZR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADS6245IRGZR by Texas Instruments

ADS6245IRGZR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QFN-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A991.C.3
HTS Code
8542.39.00.01
Additional Feature
Peak-to-peak input voltage range(V) : 2
Analog Input Voltage-Max
2 V
Analog Input Voltage-Min
-2 V
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e4
Length
7 mm
Linearity Error-Max (EL)
0.0305%
Moisture Sensitivity Level
3
Number of Analog In Channels
2
Number of Bits
14
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
125 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. ADS6245IRGZR
    Texas Instruments
    Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
    VS

Alternate Parts for ADS6245IRGZR

This table gives cross-reference parts and alternative options found for ADS6245IRGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS6245IRGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS6245IRGZTG4 2-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 Texas Instruments ADS6245IRGZR vs ADS6245IRGZTG4
ADS6245IRGZRG4 2-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 Texas Instruments ADS6245IRGZR vs ADS6245IRGZRG4
ADS6245IRGZT Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 Texas Instruments ADS6245IRGZR vs ADS6245IRGZT
Part Number Description Manufacturer Compare
ADS6243IRGZRG4 2-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 Texas Instruments ADS6245IRGZR vs ADS6243IRGZRG4
ADS6225IRGZ25 2-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, VQFN-48 Texas Instruments ADS6245IRGZR vs ADS6225IRGZ25
ADS6242IRGZRG4 2-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 Texas Instruments ADS6245IRGZR vs ADS6242IRGZRG4
ADS6223IRGZRG4 2-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, VQFN-48 Texas Instruments ADS6245IRGZR vs ADS6223IRGZRG4
ADS6245IRGZTG4 2-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 Texas Instruments ADS6245IRGZR vs ADS6245IRGZTG4
ADS6222IRGZRG4 Dual 12-bit 65MSPS ADC with serialized LVDS Output 48-VQFN -40 to 85 Texas Instruments ADS6245IRGZR vs ADS6222IRGZRG4
ADS6224IRGZ25 2-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, VQFN-48 Texas Instruments ADS6245IRGZR vs ADS6224IRGZ25
ADS6243IRGZR 2-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 Texas Instruments ADS6245IRGZR vs ADS6243IRGZR
ADS6225IRGZT Dual-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 Texas Instruments ADS6245IRGZR vs ADS6225IRGZT
ADS6244IRGZRG4 Dual-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 Texas Instruments ADS6245IRGZR vs ADS6244IRGZRG4

Related Parts for ADS6245IRGZR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS6245IRGZR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS6245IRGZR by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS6245IRGZR would you like to use for your alert(s)?
  • Please alert me when ADS6245IRGZR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS6245IRGZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS6245IRGZR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS6245IRGZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS6245IRGZR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS6245IRGZR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: