Part Details for ADS5547IRGZR by Texas Instruments
Overview of ADS5547IRGZR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for ADS5547IRGZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS5547IRGZR-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48VQFN Min Qty: 3 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4900 In Stock |
|
$126.8900 | Buy Now |
DISTI #
ADS5547IRGZR-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48VQFN Min Qty: 3 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$109.8075 | Buy Now |
DISTI #
595-ADS5547IRGZR
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit 210 MSPS ADC RoHS: Compliant | 0 |
|
$111.7900 | Order Now |
|
Rochester Electronics | ADS5547 14-Bit, 210-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 4900 |
|
$108.8900 / $128.1100 | Buy Now |
|
Ameya Holding Limited | IC ADC 14BIT SER/PAR 210M 48VQFN | 11574 |
|
RFQ | |
|
Chip1Cloud | 14-BIT, 210 MSPS ADC WITH DDR LVDS/CMOS OUTPUTS | IC ADC 14BIT PIPELINED 48VQFN | 1620 |
|
RFQ |
Part Details for ADS5547IRGZR
ADS5547IRGZR CAD Models
ADS5547IRGZR Part Data Attributes
|
ADS5547IRGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5547IRGZR
Texas Instruments
14-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | Peak-to-peak input voltage range(V) : 2.2 | |
Analog Input Voltage-Max | 2.2 V | |
Analog Input Voltage-Min | -2.2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 210 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for ADS5547IRGZR
This table gives cross-reference parts and alternative options found for ADS5547IRGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5547IRGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS5547IRGZTG4 | 14-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 | Texas Instruments | ADS5547IRGZR vs ADS5547IRGZTG4 |