Datasheets
ADS5545IRGZRG4 by: Texas Instruments

1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48

Part Details for ADS5545IRGZRG4 by Texas Instruments

Overview of ADS5545IRGZRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for ADS5545IRGZRG4

ADS5545IRGZRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADS5545IRGZRG4 Part Data Attributes

ADS5545IRGZRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
ADS5545IRGZRG4 Texas Instruments 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description HVQCCN, LCC48,.27SQ,20
Pin Count 48
Reach Compliance Code unknown
ECCN Code 3A991.C.3
HTS Code 8542.39.00.01
Analog Input Voltage-Max 2 V
Analog Input Voltage-Min
Converter Type ADC, PROPRIETARY METHOD
JESD-30 Code S-PQCC-N48
JESD-609 Code e4
Length 7 mm
Linearity Error-Max (EL) 0.0305%
Moisture Sensitivity Level 3
Number of Analog In Channels 1
Number of Bits 14
Number of Functions 1
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC48,.27SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 170 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 1 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm

Alternate Parts for ADS5545IRGZRG4

This table gives cross-reference parts and alternative options found for ADS5545IRGZRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5545IRGZRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADS5545IRGZ25 IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48, Analog to Digital Converter Texas Instruments ADS5545IRGZRG4 vs ADS5545IRGZ25
ADS5545IRGZTG4 14-Bit, 170-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 Texas Instruments ADS5545IRGZRG4 vs ADS5545IRGZTG4
ADS5545IRGZ 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, PLASTIC, QFN-48 Texas Instruments ADS5545IRGZRG4 vs ADS5545IRGZ
ADS5545IRGZR 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 Texas Instruments ADS5545IRGZRG4 vs ADS5545IRGZR
Part Number Description Manufacturer Compare
ADS5545IRGZR 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 Texas Instruments ADS5545IRGZRG4 vs ADS5545IRGZR
ADS5545IRGZTG4 14-Bit, 170-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 Texas Instruments ADS5545IRGZRG4 vs ADS5545IRGZTG4
ADS5545IRGZ 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, PLASTIC, QFN-48 Texas Instruments ADS5545IRGZRG4 vs ADS5545IRGZ

ADS5545IRGZRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS5545IRGZRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS5545IRGZRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS5545IRGZRG4 would you like to use for your alert(s)?
  • Please alert me when ADS5545IRGZRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS5545IRGZRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS5545IRGZRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS5545IRGZRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS5545IRGZRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS5545IRGZRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: