Converters
ADS54T01IZAYR
Texas Instruments
Description: 1-ch 750MSPS BTS Feedback and Receiver IC 196-NFBGA -40 to 85

Overview of ADS54T01IZAYR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ADS54T01IZAYR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # ADS54T01IZAYR-ND
DigiKey IC ADC 12BIT PIPELINED 196NFBGA Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $237.3530
$237.3530 Buy Now
DISTI # 595-ADS54T01IZAYR
Mouser Electronics Analog to Digital Converters - ADC 1-ch 750MSPS BTS Feedback & Recvr IC RoHS: Compliant 0
  • 1,000 $226.8700
$226.8700 Order Now

CAD Models for ADS54T01IZAYR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS54T01IZAYR by Texas Instruments

ADS54T01IZAYR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
LFBGA, BGA196,14X14,32
Pin Count
196
Reach Compliance Code
compliant
ECCN Code
5A991.B.1
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
1.25 V
Analog Input Voltage-Min
-1.25 V
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PBGA-B196
JESD-609 Code
e1
Length
12 mm
Linearity Error-Max (EL)
0.1221%
Moisture Sensitivity Level
3
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
196
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA196,14X14,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
750 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.4 mm
Supply Current-Max
170 mA
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
12 mm
Want to compare parts?
  1. ADS54T01IZAYR
    Texas Instruments
    1-ch 750MSPS BTS Feedback and Receiver IC 196-NFBGA -40 to 85
    VS

Alternate Parts for ADS54T01IZAYR

This table gives cross-reference parts and alternative options found for ADS54T01IZAYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS54T01IZAYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS54T01IZAY 1-ch 750MSPS BTS Feedback and Receiver IC 196-NFBGA -40 to 85 Texas Instruments ADS54T01IZAYR vs ADS54T01IZAY
Part Number Description Manufacturer Compare
ADS5401IZAY 12-Bit, 800-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85 Texas Instruments ADS54T01IZAYR vs ADS5401IZAY
ADS5403IZAYR 12-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85 Texas Instruments ADS54T01IZAYR vs ADS5403IZAYR
ADS54T01IZAY 1-ch 750MSPS BTS Feedback and Receiver IC 196-NFBGA -40 to 85 Texas Instruments ADS54T01IZAYR vs ADS54T01IZAY
ADS5401IZAYR 12-Bit, 800-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85 Texas Instruments ADS54T01IZAYR vs ADS5401IZAYR

Related Parts for ADS54T01IZAYR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS54T01IZAYR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS54T01IZAYR by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS54T01IZAYR would you like to use for your alert(s)?
  • Please alert me when ADS54T01IZAYR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS54T01IZAYR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS54T01IZAYR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS54T01IZAYR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS54T01IZAYR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS54T01IZAYR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: