-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS5482IRGCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5482IRGCR
Texas Instruments
16-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC64,.35SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.5 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 3 | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | -3 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 330 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for ADS5482IRGCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5482IRGCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS5484IRGC25 | 16-bit, 170 MSPS ADC with buffered inputs 64-VQFN -40 to 85 | Texas Instruments | ADS5482IRGCR vs ADS5484IRGC25 |
ADS5481IRGCR | 16-bit, 80-MSPS analog-to-digital converter (ADC) with high SFDR and LVDS outputs 64-VQFN -40 to 85 | Texas Instruments | ADS5482IRGCR vs ADS5481IRGCR |
ADS5484IRGCRG4 | 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, VQFN-64 | Texas Instruments | ADS5482IRGCR vs ADS5484IRGCRG4 |
ADS5485IRGCTG4 | 16-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 | Texas Instruments | ADS5482IRGCR vs ADS5485IRGCTG4 |
ADS5483IRGCT | 16-Bit, 135-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 | Texas Instruments | ADS5482IRGCR vs ADS5483IRGCT |
ADS5481IRGC25 | 16-bit 80MSPS ADC With Buffered Analog Input 64-VQFN -40 to 85 | Texas Instruments | ADS5482IRGCR vs ADS5481IRGC25 |
ADS5484IRGCR | 16-bit, 170 MSPS ADC with buffered inputs 64-VQFN -40 to 85 | Texas Instruments | ADS5482IRGCR vs ADS5484IRGCR |
ADS5485IRGC25 | 16-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 | Texas Instruments | ADS5482IRGCR vs ADS5485IRGC25 |
ADS5485IRGCRG4 | 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, VQFN-64 | Texas Instruments | ADS5482IRGCR vs ADS5485IRGCRG4 |
ADS5483IRGC25 | 16-bit 135MSPS ADC with buffered inputs 64-VQFN -40 to 85 | Texas Instruments | ADS5482IRGCR vs ADS5483IRGC25 |