-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
13-bit 250-MSPS analog-to-digital converter (ADC) - enhanced product 80-HTQFP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20673-ND
|
DigiKey | IC ADC 13BIT PIPELINED 80HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$142.7324 / $152.3900 | Buy Now |
DISTI #
595-ADS5444MPFPEP
|
Mouser Electronics | Analog to Digital Converters - ADC EP 13B 250MSPS ADC RoHS: Compliant | 0 |
|
$137.9500 | Order Now |
|
Ameya Holding Limited | IC ADC 13BIT 250MSPS 80-HTQFP | 2009 |
|
RFQ | |
|
Chip1Cloud | 13-BIT 250-MSPS ANALOG-TO-DIGITAL CONVERTER | IC ADC 13BIT PIPELINED 80HTQFP | 940 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS5444MPFPEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5444MPFPEP
Texas Instruments
13-bit 250-MSPS analog-to-digital converter (ADC) - enhanced product 80-HTQFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, TQFP80,.55SQ | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 2.2 | |
Analog Input Voltage-Max | 2.2 V | |
Analog Input Voltage-Min | -2.2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.0525% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 250 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 430 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for ADS5444MPFPEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5444MPFPEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS5463IPFPRG4 | 12-bit, 500 MSPS Analog-to-Digital Converter with Buffered Input 80-HTQFP | Texas Instruments | ADS5444MPFPEP vs ADS5463IPFPRG4 |
ADS5474IPFPR | 14-bit 400-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85 | Texas Instruments | ADS5444MPFPEP vs ADS5474IPFPR |
V62/06669-01XE | 13-Bit, 210-MSPS Analog-to-Digital Converter (ADC) - Enhanced-Product 80-HTQFP -55 to 125 | Texas Instruments | ADS5444MPFPEP vs V62/06669-01XE |
ADS5463IPFPG4 | 12-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP | Texas Instruments | ADS5444MPFPEP vs ADS5463IPFPG4 |
ADS5474IPFPRG4 | 14-bit 400-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85 | Texas Instruments | ADS5444MPFPEP vs ADS5474IPFPRG4 |
ADS5463MPFPEP | 12-bit 500-MSPS analog-to-digital converter (ADC) - enhanced product 80-HTQFP -55 to 125 | Texas Instruments | ADS5444MPFPEP vs ADS5463MPFPEP |
ADS5440IPFPG4 | 1-CH 13-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP80, GREEN, PLASTIC, HTQFP-80 | Texas Instruments | ADS5444MPFPEP vs ADS5440IPFPG4 |
ADS5440IPFPRG4 | 13-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85 | Texas Instruments | ADS5444MPFPEP vs ADS5440IPFPRG4 |
ADS5440MPFPEP | 13-Bit, 210-MSPS Analog-to-Digital Converter (ADC) - Enhanced-Product 80-HTQFP -55 to 125 | Texas Instruments | ADS5444MPFPEP vs ADS5440MPFPEP |
ADS5444IPFP | 13-bit 250-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85 | Texas Instruments | ADS5444MPFPEP vs ADS5444IPFP |