Converters
ADS5423IPJY
Texas Instruments
Description: IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52, Analog to Digital Converter

Overview of ADS5423IPJY by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for ADS5423IPJY by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP52 ' RoHS: Compliant Status: Obsolete Min Qty: 1 15975
  • 1 $61.2500
  • 25 $60.0200
  • 100 $57.5700
  • 500 $55.1200
  • 1,000 $52.0600
$52.0600 / $61.2500 Buy Now

CAD Models for ADS5423IPJY by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADS5423IPJY by Texas Instruments

ADS5423IPJY
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
PLASTIC, QFP-52
Pin Count
52
Reach Compliance Code
unknown
ECCN Code
3A991.C.3
HTS Code
8542.39.00.01
Analog Input Voltage-Max
2.2 V
Analog Input Voltage-Min
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G52
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of Analog In Channels
1
Number of Bits
14
Number of Functions
1
Number of Terminals
52
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
HLQFP
Package Equivalence Code
HQFP52,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE
Qualification Status
Not Qualified
Sample Rate
80 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.6 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. ADS5423IPJY
    Texas Instruments
    IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52, Analog to Digital Converter
    VS

Alternate Parts for ADS5423IPJY

This table gives cross-reference parts and alternative options found for ADS5423IPJY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5423IPJY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS5423IPJYG3 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 Texas Instruments ADS5423IPJY vs ADS5423IPJYG3
ADS5423IPJYG4 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 Texas Instruments ADS5423IPJY vs ADS5423IPJYG4
AD6645ASQ-80 IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, MS-026BCCHD, LQFP-52, Analog to Digital Converter Analog Devices Inc ADS5423IPJY vs AD6645ASQ-80
Part Number Description Manufacturer Compare
V62/06648-02XE 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, GREEN, PLASTIC, HTQFP-52 Texas Instruments ADS5423IPJY vs V62/06648-02XE
ADS5423IPJYG3 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 Texas Instruments ADS5423IPJY vs ADS5423IPJYG3
ADS5411IPJY 1-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 Texas Instruments ADS5423IPJY vs ADS5411IPJY
AD6645ASQ-80 IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, MS-026BCCHD, LQFP-52, Analog to Digital Converter Analog Devices Inc ADS5423IPJY vs AD6645ASQ-80
ADS5423IPGP 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85 Texas Instruments ADS5423IPJY vs ADS5423IPGP
ADS5423IPJYG4 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 Texas Instruments ADS5423IPJY vs ADS5423IPJYG4
AD6645ASQ-105 IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, MS-026BCCHD, LQFP-52, Analog to Digital Converter Analog Devices Inc ADS5423IPJY vs AD6645ASQ-105
ADS5411IPGPR 11-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85 Texas Instruments ADS5423IPJY vs ADS5411IPGPR
ADS5424IPJYR 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 Texas Instruments ADS5423IPJY vs ADS5424IPJYR
ADS5424IPJYRG3 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 Texas Instruments ADS5423IPJY vs ADS5424IPJYRG3

Related Parts for ADS5423IPJY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS5423IPJY by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS5423IPJY by Texas Instruments

  • Please alert me when ADS5423IPJY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADS5423IPJY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS5423IPJY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADS5423IPJY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS5423IPJY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS5423IPJY by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: