-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Channel 12-Bit, 100MSPS High-SNR and Low-Power ADC 80-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS5295PFPT-ND
|
DigiKey | IC ADC 12BIT PIPELINED 80HTQFP Min Qty: 3 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2950 In Stock |
|
$100.7700 | Buy Now |
DISTI #
ADS5295PFPT-ND
|
DigiKey | IC ADC 12BIT PIPELINED 80HTQFP Min Qty: 3 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$91.5949 | Buy Now |
DISTI #
595-ADS5295PFPT
|
Mouser Electronics | Analog to Digital Converters - ADC Octal CH 12B 100MSPS Hi-SNR & Lo-Pwr ADC RoHS: Compliant | 0 |
|
$91.5800 | Order Now |
|
Rochester Electronics | ADS5295 Octal Channel 12-Bit, 100MSPS High-SNR and Low-Power ADC RoHS: Compliant Status: Active Min Qty: 1 | 2950 |
|
$86.4700 / $101.7300 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT SRL 100MSPS 80HTQFP | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS5295PFPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5295PFPT
Texas Instruments
Octal Channel 12-Bit, 100MSPS High-SNR and Low-Power ADC 80-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 2 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.0269% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 100 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 225 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |