-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS5232IPAG-ND
|
DigiKey | IC ADC 12BIT PIPELINED 64TQFP Min Qty: 10 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
13920 In Stock |
|
$31.1800 | Buy Now |
DISTI #
296-19657-ND
|
DigiKey | IC ADC 12BIT PIPELINED 64TQFP Min Qty: 10 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.2790 | Buy Now |
DISTI #
595-ADS5232IPAG
|
Mouser Electronics | Analog to Digital Converters - ADC Dual 12B 65MSPS +3.3V ADC RoHS: Compliant | 126 |
|
$30.1100 / $39.0100 | Buy Now |
|
Rochester Electronics | ADS5232 Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 13920 |
|
$25.4800 / $29.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS5232IPAG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5232IPAG
Texas Instruments
Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 2 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.05 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.061% | |
Moisture Sensitivity Level | 4 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADS5232IPAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5232IPAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS5232IPAGT | Texas Instruments | Check for Price | Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85 | ADS5232IPAG vs ADS5232IPAGT |
ADS5232IPAGTG4 | Texas Instruments | Check for Price | Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85 | ADS5232IPAG vs ADS5232IPAGTG4 |
ADS5204IPFB | Texas Instruments | Check for Price | 10-Bit, 40MSPS ADC with PGA, Dual Ch., Low Power 48-TQFP -40 to 85 | ADS5232IPAG vs ADS5204IPFB |
ADS5204IPFBG4 | Texas Instruments | Check for Price | 10-Bit, 40MSPS ADC with PGA, Dual Ch., Low Power 48-TQFP -40 to 85 | ADS5232IPAG vs ADS5204IPFBG4 |
ADS5204IPFBRG4 | Texas Instruments | Check for Price | 2-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 | ADS5232IPAG vs ADS5204IPFBRG4 |
ADS5204IPFBRG4Q1 | Texas Instruments | $18.1196 | Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter - Qualified for Automotive Applications 48-TQFP -40 to 85 | ADS5232IPAG vs ADS5204IPFBRG4Q1 |
ADS5204IPFBR | Texas Instruments | Check for Price | 10-Bit, 40MSPS ADC with PGA, Dual Ch., Low Power 48-TQFP -40 to 85 | ADS5232IPAG vs ADS5204IPFBR |