Converters
ADS1610IPAPRG4
Texas Instruments
Description: 1-CH 16-BIT DELTA-SIGMA ADC, PARALLEL ACCESS, PQFP64, GREEN, PLASTIC, HTQFP-64

Overview of ADS1610IPAPRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADS1610IPAPRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADS1610IPAPRG4 by Texas Instruments

ADS1610IPAPRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
HTFQFP, TQFP64,.47SQ
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
3A991.C.4
HTS Code
8542.39.00.01
Analog Input Voltage-Max
3 V
Analog Input Voltage-Min
-3 V
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e4
Length
10 mm
Moisture Sensitivity Level
3
Number of Analog In Channels
1
Number of Bits
16
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
HTFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
10 MHz
Seated Height-Max
1.2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. ADS1610IPAPRG4
    Texas Instruments
    1-CH 16-BIT DELTA-SIGMA ADC, PARALLEL ACCESS, PQFP64, GREEN, PLASTIC, HTQFP-64
    VS

Related Parts for ADS1610IPAPRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS1610IPAPRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS1610IPAPRG4 by Texas Instruments

  • Please alert me when ADS1610IPAPRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADS1610IPAPRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS1610IPAPRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADS1610IPAPRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS1610IPAPRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS1610IPAPRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: