-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit 8-Ch Analog Front-End With Integrated Respiration Impedance for ECG 64-NFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1839
|
Newark | Adc, Delta-Sigma, 24Bit, 32Ksps, Nfbga64, Resolution (Bits):24Bit, Sampling Rate:32Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1298RIZXGT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$43.2300 / $49.2600 | Buy Now |
DISTI #
296-28273-1-ND
|
DigiKey | IC AFE 8 CHAN 24BIT 64NFBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
374 In Stock |
|
$27.9350 / $44.1100 | Buy Now |
DISTI #
595-ADS1298RIZXGT
|
Mouser Electronics | Analog to Digital Converters - ADC 8Ch,24B ADC RoHS: Compliant | 232 |
|
$31.5900 / $40.3900 | Buy Now |
DISTI #
V72:2272_07222611
|
Arrow Electronics | AFE General Purpose 8 ADC 24bit 1.8V/3V 64-Pin NFBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2222 Container: Cut Strips | Americas - 3 |
|
$28.6600 | Buy Now |
DISTI #
62529542
|
Verical | AFE General Purpose 8 ADC 24bit 1.8V/3V 64-Pin NFBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 3 |
|
$28.6600 | Buy Now |
DISTI #
C1S746202467086
|
Chip1Stop | AFE General Purpose 8ADC 24bit 1.8V/3V 64-Pin NFBGA T/R RoHS: Compliant pbFree: Yes | 3 |
|
$28.7000 | Buy Now |
|
LCSC | NFBGA-64 Analog Front End (AFE) ROHS | 2 |
|
$35.8475 / $40.3102 | Buy Now |
|
Win Source Electronics | Low-Power, 8-Channel, 24-Bit Analog Front-End for Biopotential Measurements | 4310 |
|
$24.3750 / $36.5630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1298RIZXGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1298RIZXGT
Texas Instruments
24-Bit 8-Ch Analog Front-End With Integrated Respiration Impedance for ECG 64-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 8 X 8 MM, GREEN, PLASTIC, NFBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES DIGITAL SUPPLY OF 1.65V TO 3.6V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for ADS1298RIZXGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1298RIZXGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1298CZXGR | 8-Channel 24-bit ADC With Integrated ECG Front End 64-NFBGA 0 to 70 | Texas Instruments | ADS1298RIZXGT vs ADS1298CZXGR |