-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS1286UA/2K5-ND
|
DigiKey | IC ADC 12BIT SAR 8SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5495 | Buy Now |
DISTI #
595-ADS1286UA/2K5
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit Micro Power Sampling RoHS: Compliant | 0 |
|
$4.5400 | Order Now |
|
Chip 1 Exchange | INSTOCK | 4819 |
|
RFQ | |
|
LCSC | 12 Bits 5V 20kHz SPI SOIC-8 Analog to Digital Converters (ADC) ROHS | 20 |
|
$10.6997 / $11.0185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1286UA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1286UA/2K5
Texas Instruments
12-bit micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 60 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.02 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADS1286UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1286UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1286UB/2K5 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, SOIC-8 | Burr-Brown Corp | ADS1286UA/2K5 vs ADS1286UB/2K5 |
ADS1286UG4 | 12-Bit Micro-Power Sampling Analog-to-Digital Converter (ADC) 8-SOIC -40 to 85 | Texas Instruments | ADS1286UA/2K5 vs ADS1286UG4 |
ADS1286UB/2K5 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8 | Texas Instruments | ADS1286UA/2K5 vs ADS1286UB/2K5 |
ADS1286UAG4 | 12-bit micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85 | Texas Instruments | ADS1286UA/2K5 vs ADS1286UAG4 |
ADS1286UA/2K5 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, GREEN, SOIC-8 | Burr-Brown Corp | ADS1286UA/2K5 vs ADS1286UA/2K5 |
ADS1286UK | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, SOIC-8 | Texas Instruments | ADS1286UA/2K5 vs ADS1286UK |
ADS1286U/2K5G4 | 12-bit micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85 | Texas Instruments | ADS1286UA/2K5 vs ADS1286U/2K5G4 |
ADS1286U/2K5 | 12-bit micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85 | Texas Instruments | ADS1286UA/2K5 vs ADS1286U/2K5 |
ADS1286UA/2K5G4 | 12-bit micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85 | Texas Instruments | ADS1286UA/2K5 vs ADS1286UA/2K5G4 |
ADS1286UB | 12-bit micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85 | Texas Instruments | ADS1286UA/2K5 vs ADS1286UB |