-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit ADC, 4 Ch, PGA 1:128, 50/60 Hz Notch, 0.6 mW Power Consumption 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1242IPWTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1242IPWTG4
Texas Instruments
24-Bit ADC, 4 Ch, PGA 1:128, 50/60 Hz Notch, 0.6 mW Power Consumption 16-TSSOP -40 to 85
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS1242IPWTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1242IPWTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS1242IPWR | Texas Instruments | $4.8530 | 24-Bit ADC, 4 Ch, PGA 1:128, 50/60 Hz Notch, 0.6 mW Power Consumption 16-TSSOP -40 to 85 | ADS1242IPWTG4 vs ADS1242IPWR |
LTC2440CGN#PBF | Analog Devices Inc | $12.1582 | 24-Bit High Speed Differential ∆∑ ADC with Selectable Speed/Resolution | ADS1242IPWTG4 vs LTC2440CGN#PBF |
LTC2440IGN | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | ADS1242IPWTG4 vs LTC2440IGN |
LTC2410CGN#PBF | Analog Devices Inc | $9.7945 | 24-Bit No Latency ∆Σ™ ADC with Differential Input and Differential Reference | ADS1242IPWTG4 vs LTC2410CGN#PBF |
ADS1240E/1KG4 | Texas Instruments | Check for Price | 24-Bit, 30-SPS, 4-Ch delta-sigma ADC with PGA 24-SSOP -40 to 85 | ADS1242IPWTG4 vs ADS1240E/1KG4 |
LTC2440IGN#TRPBF | Linear Technology | Check for Price | LTC2440 - 24-Bit High Speed Differential Delta Sigma ADC with Selectable Speed/Resolution; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | ADS1242IPWTG4 vs LTC2440IGN#TRPBF |
ADS1240E | Texas Instruments | $6.0991 | 24-Bit, 30-SPS, 4-Ch delta-sigma ADC with PGA 24-SSOP -40 to 85 | ADS1242IPWTG4 vs ADS1240E |
LTC2430CGN | Linear Technology | Check for Price | LTC2430 - 20-Bit No Latency Delta Sigma ADCs with Differential Input and Differential Reference; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | ADS1242IPWTG4 vs LTC2430CGN |
LTC2430IGN#PBF | Analog Devices Inc | Check for Price | 20-Bit No Latency ∆Σ™ ADCs with Differential Input and Differential Reference | ADS1242IPWTG4 vs LTC2430IGN#PBF |
LTC2430CGN#PBF | Analog Devices Inc | Check for Price | 20-Bit No Latency ∆Σ™ ADCs with Differential Input and Differential Reference | ADS1242IPWTG4 vs LTC2430CGN#PBF |