-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 80SPS, 2-Ch (Differential), Pin-Programmable Delta-Sigma ADC for Bridge Sensors 24-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1811
|
Newark | Adc, Sar, 24Bit, 80Sps, Tssop-24, Resolution (Bits):24Bit, Sampling Rate:80Sps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.3V, Adc /Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1232IPWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1890 |
|
$7.9600 / $13.4000 | Buy Now |
DISTI #
296-25894-1-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2469 In Stock |
|
$4.5538 / $8.3400 | Buy Now |
DISTI #
595-ADS1232IPWR
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit Ultra Low-Noise RoHS: Compliant | 1264 |
|
$4.5500 / $8.1400 | Buy Now |
|
Ameya Holding Limited | IC ADC 24-BIT 10/80SPS 24-TSSOP | 6567 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC ADC 24BIT SIGMA-DELTA 24TSSOP | 6896 |
|
$1.9929 / $2.8744 | Buy Now |
|
LCSC | 24Bit 2.7V5.3V 80Hz SPI TSSOP-24 Analog To Digital Converters (ADCs) ROHS | 6896 |
|
$1.7330 / $2.4995 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1521 |
|
$2.5000 / $4.0000 | Buy Now |
|
Win Source Electronics | IC ADC 24-BIT 10/80SPS 24-TSSOP | 77723 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1232IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1232IPWR
Texas Instruments
24-Bit, 80SPS, 2-Ch (Differential), Pin-Programmable Delta-Sigma ADC for Bridge Sensors 24-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -0.1 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00008 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS1232IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1232IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1232IPWG4 | 24-Bit, 80SPS, 2-Ch (Differential), Pin-Programmable Delta-Sigma ADC for Bridge Sensors 24-TSSOP -40 to 105 | Texas Instruments | ADS1232IPWR vs ADS1232IPWG4 |
ADS1232IPW | 24-Bit, 80SPS, 2-Ch (Differential), Pin-Programmable Delta-Sigma ADC for Bridge Sensors 24-TSSOP -40 to 105 | Texas Instruments | ADS1232IPWR vs ADS1232IPW |
ADS1232IPWRG4 | 24-Bit, 80SPS, 2-Ch (Differential), Pin-Programmable Delta-Sigma ADC for Bridge Sensors 24-TSSOP -40 to 105 | Texas Instruments | ADS1232IPWR vs ADS1232IPWRG4 |