-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC with PGA, VREF, 2x IDACs & I<sup>2</sup>C interface 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50885-1-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3202 In Stock |
|
$4.9463 / $8.4600 | Buy Now |
DISTI #
595-ADS122C04IPWR
|
Mouser Electronics | Analog to Digital Converters - ADC 24-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC with PGA, VREF, 2x IDACs & I2C interface 16-TSSOP -40 to 125 RoHS: Compliant | 925 |
|
$4.8900 / $9.0700 | Buy Now |
|
LCSC | 24 2.3V5.5V 2kHz I2C TSSOP-16 Analog to Digital Converters (ADC) ROHS | 122 |
|
$4.7688 / $5.6251 | Buy Now |
|
LCSC | TSSOP-16 Analog to Digital Converters (ADC) ROHS | 2 |
|
$4.5897 / $5.4177 | Buy Now |
|
Win Source Electronics | IC ADC 24BIT SIGMA-DELTA 16TSSOP | 9400 |
|
$5.3296 / $7.9943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS122C04IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS122C04IPWR
Texas Instruments
24-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC with PGA, VREF, 2x IDACs & I<sup>2</sup>C interface 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-18 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.75 V | |
Conversion Time-Max | 520 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.002 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.51 mA | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS122C04IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS122C04IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PADS122C04IPWR | 24-Bit, 2kSPS, 4-Ch, Low-Power Delta-Sigma ADC With PGA, Voltage Reference, IDACs and I2C Interface 16-TSSOP -40 to 125 | Texas Instruments | ADS122C04IPWR vs PADS122C04IPWR |