Part Details for ADS1201U by Texas Instruments
Overview of ADS1201U by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADS1201U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS1201U-ND
|
DigiKey | IC MODULATOR 24BIT 1K 16SOIC Min Qty: 19 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4955 In Stock |
|
$16.5400 | Buy Now |
DISTI #
ADS1201U-ND
|
DigiKey | IC MODULATOR 24BIT 1K 16SOIC Min Qty: 19 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.5750 | Buy Now |
DISTI #
595-ADS1201U
|
Mouser Electronics | Analog to Digital Converters - ADC High Dynamic Range Delta-Sig Modulator RoHS: Compliant | 80 |
|
$16.7600 / $22.3100 | Buy Now |
DISTI #
V99:2348_07222293
|
Arrow Electronics | 1-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1910 | Americas - 11 |
|
$14.7200 / $16.7600 | Buy Now |
DISTI #
60840539
|
Verical | 1-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1910 | Americas - 11 |
|
$14.7200 / $16.7600 | Buy Now |
|
Rochester Electronics | ADS1201 High Dynamic Range Delta-Sigma Modulator RoHS: Compliant Status: Active Min Qty: 1 | 4955 |
|
$14.1900 / $16.7000 | Buy Now |
|
Ameya Holding Limited | IC HI DYNAMIC MODULATOR 16-SOIC | 3215 |
|
RFQ | |
|
Chip1Cloud | IC HI DYNAMIC MODULATOR 16-SOIC | 3820 |
|
RFQ |
Part Details for ADS1201U
ADS1201U CAD Models
ADS1201U Part Data Attributes
|
ADS1201U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1201U
Texas Instruments
High Dynamic Range Delta-Sigma Modulator 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | 4.75 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.001 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.3 mm |
Alternate Parts for ADS1201U
This table gives cross-reference parts and alternative options found for ADS1201U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1201U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1201UG4 | High Dynamic Range Delta-Sigma Modulator 16-SOIC -40 to 85 | Texas Instruments | ADS1201U vs ADS1201UG4 |
ADS1201U/1K | High Dynamic Range Delta-Sigma Modulator 16-SOIC -40 to 85 | Texas Instruments | ADS1201U vs ADS1201U/1K |