-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit, 4-kSPS, 12-ch delta-sigma ADC with PGA and voltage reference for low-cost applications 32-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50880-1-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0624 / $7.4400 | Buy Now |
DISTI #
595-ADS114S08BIRHBR
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 4kSPS, 12-Ch Delta-Sigma ADC RoHS: Compliant | 0 |
|
$4.0500 | Order Now |
DISTI #
V72:2272_18664956
|
Arrow Electronics | 12-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2310 Container: Cut Strips | Americas - 1698 |
|
$4.0040 / $4.5030 | Buy Now |
DISTI #
67542927
|
Verical | 12-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 1698 |
|
$4.0040 / $4.5030 | Buy Now |
DISTI #
C1S746204203552
|
Chip1Stop | 12-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 32-Pin VQFN EP T/R RoHS: Compliant | 1698 |
|
$4.3900 / $5.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS114S08BIRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS114S08BIRHBR
Texas Instruments
16-bit, 4-kSPS, 12-ch delta-sigma ADC with PGA and voltage reference for low-cost applications 32-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-08-11 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.2 V | |
Analog Input Voltage-Min | -0.5 V | |
Conversion Time-Max | 0.406 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0025% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 12 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.004 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADS114S08BIRHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS114S08BIRHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS114S08BIRHBT | 16-bit, 4-kSPS, 12-ch delta-sigma ADC with PGA and voltage reference for low-cost applications 32-VQFN -40 to 125 | Texas Instruments | ADS114S08BIRHBR vs ADS114S08BIRHBT |