Converters
ADS114S06IRHBT
Texas Instruments
Description: 16-bit, 4-kSPS, 6-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-VQFN -50 to 125

Overview of ADS114S06IRHBT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ADS114S06IRHBT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-47166-1-ND
DigiKey IC ADC 16BIT SIGMA-DELTA 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 3006
In Stock
  • 1 $10.4700
  • 10 $9.4590
  • 25 $9.0192
  • 100 $7.8312
  • 250 $7.4792
  • 500 $6.8193
  • 1,250 $5.9394
$5.9394 / $10.4700 Buy Now
DISTI # 595-ADS114S06IRHBT
Mouser Electronics Analog to Digital Converters - ADC 16-bit, 4-kSPS, 6-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-VQFN -50 to 125 RoHS: Compliant 2449
  • 1 $10.4600
  • 10 $9.4500
  • 25 $9.0100
  • 100 $7.8300
  • 250 $7.4700
  • 500 $6.8100
  • 1,000 $5.9300
$5.9300 / $10.4600 Buy Now
Ameya Holding Limited   25426
RFQ

CAD Models for ADS114S06IRHBT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS114S06IRHBT by Texas Instruments

ADS114S06IRHBT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQFN-32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-03-08
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.2 V
Analog Input Voltage-Min
-0.5 V
Conversion Time-Max
0.406 µs
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e4
Length
5 mm
Linearity Error-Max (EL)
0.0015%
Moisture Sensitivity Level
3
Number of Analog In Channels
6
Number of Bits
16
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-50 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Sample Rate
0.004 MHz
Seated Height-Max
1 mm
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. ADS114S06IRHBT
    Texas Instruments
    16-bit, 4-kSPS, 6-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-VQFN -50 to 125
    VS

Alternate Parts for ADS114S06IRHBT

This table gives cross-reference parts and alternative options found for ADS114S06IRHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS114S06IRHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS114S06IRHBR 16-bit, 4-kSPS, 6-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-VQFN -50 to 125 Texas Instruments ADS114S06IRHBT vs ADS114S06IRHBR
Part Number Description Manufacturer Compare
ADS114S06BIRHBR 16-bit, 4-kSPS, 6-ch delta-sigma ADC With PGA and voltage reference for low-cost applications 32-VQFN -40 to 125 Texas Instruments ADS114S06IRHBT vs ADS114S06BIRHBR
ADS114S06IPBS 16-bit, 4-kSPS, 6-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-TQFP -50 to 125 Texas Instruments ADS114S06IRHBT vs ADS114S06IPBS
ADS114S06IPBSR 16-bit, 4-kSPS, 6-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-TQFP -50 to 125 Texas Instruments ADS114S06IRHBT vs ADS114S06IPBSR
ADS114S06IRHBR 16-bit, 4-kSPS, 6-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-VQFN -50 to 125 Texas Instruments ADS114S06IRHBT vs ADS114S06IRHBR
ADS114S06BIPBSR 16-bit, 4-kSPS, 6-ch delta-sigma ADC With PGA and voltage reference for low-cost applications 32-TQFP -40 to 125 Texas Instruments ADS114S06IRHBT vs ADS114S06BIPBSR

Related Parts for ADS114S06IRHBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS114S06IRHBT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS114S06IRHBT by Texas Instruments

  • Please alert me when ADS114S06IRHBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADS114S06IRHBT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS114S06IRHBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADS114S06IRHBT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS114S06IRHBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS114S06IRHBT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: