-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I<sup>2</sup>C 6-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1784
|
Newark | Adc, 16Bit, 240Sps, I2C, Sot23, Resolution (Bits):16Bit, Sampling Rate:240Sps, Input Channel Type:Differential, Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Adc/Dacrohs Compliant: Yes |TEXAS INSTRUMENTS ADS1110A0IDBVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.1600 / $6.6800 | Buy Now |
DISTI #
296-14461-1-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2181 In Stock |
|
$3.1030 / $6.1800 | Buy Now |
DISTI #
595-ADS1110A0IDBVT
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit 15SPS D-S RoHS: Compliant | 12654 |
|
$2.8300 / $6.1800 | Buy Now |
DISTI #
ADS1110A0IDBVT
|
TME | IC: A/D converter, Ch: 1, 16bit, 240sps, 2.7÷5.5V, SOT23-6 Min Qty: 1 | 242 |
|
$4.1000 / $6.8400 | Buy Now |
|
Ameya Holding Limited | IC: A/D converter, Channels: 1, 16bit, 240sps, 2.7÷5.5V, SOT23-6 | 75307 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1543 |
|
RFQ | |
|
Win Source Electronics | IC ADC 16-BIT I2C PROGBL SOT23-6 | 138050 |
|
$1.1690 / $1.7530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1110A0IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1110A0IDBVT
Texas Instruments
16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I<sup>2</sup>C 6-SOT-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -0.2 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.000128 MHz | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADS1110A0IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1110A0IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1110A0IDBVTG4 | 16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23 | Texas Instruments | ADS1110A0IDBVT vs ADS1110A0IDBVTG4 |