Converters
ADS1014IDGST
Texas Instruments
Description: 12-Bit 3.3kSPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, Comparator, and I<sup>2</sup>C 10-VSSOP -40 to 125

Overview of ADS1014IDGST by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS1014IDGST by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH3667
Newark Adc, 12Bit, 3.3Ksps, I2C, Vssop-10, Resolution (Bits):12Bit, Sampling Rate:3.3Ksps, Input Channel Type:Differential, Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Adc/Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1014IDGST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $4.2800
  • 10 $4.1000
  • 25 $3.9000
  • 50 $3.7200
  • 100 $3.5700
  • 250 $3.4500
  • 500 $3.3700
  • 1,000 $3.3200
$3.3200 / $4.2800 Buy Now
DISTI # 296-25226-1-ND
DigiKey IC ADC 12BIT SIGMA-DELTA 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® 8676
In Stock
  • 1 $3.5300
  • 10 $3.1730
  • 25 $2.9996
  • 100 $2.5997
  • 250 $2.4664
  • 500 $2.2131
  • 1,250 $1.8665
  • 2,500 $1.7732
$1.7732 / $3.5300 Buy Now
DISTI # 595-ADS1014IDGST
Mouser Electronics Analog to Digital Converters - ADC 12B ADC with Int PGA Comp Osc & Ref RoHS: Compliant 1261
  • 1 $3.5300
  • 10 $3.1700
  • 100 $2.5900
  • 250 $2.4600
  • 500 $2.2100
  • 1,000 $1.8600
  • 2,500 $1.7700
$1.7700 / $3.5300 Buy Now
DISTI # V72:2272_07222376
Arrow Electronics 1-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2238 Container: Cut Strips Americas - 162
  • 1 $2.4580
  • 10 $2.3180
  • 25 $2.2630
  • 100 $1.6930
$1.6930 / $2.4580 Buy Now
DISTI # 65057261
Verical 1-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2238 Americas - 162
  • 4 $2.4580
  • 10 $2.3180
  • 25 $2.2630
  • 100 $1.6930
$1.6930 / $2.4580 Buy Now
Rochester Electronics ADS1014 12-Bit 3.3kSPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, Comparator, and I2C RoHS: Compliant Status: Active Min Qty: 1 1958
  • 1 $1.9300
  • 25 $1.8900
  • 100 $1.8100
  • 500 $1.7300
  • 1,000 $1.6400
$1.6400 / $1.9300 Buy Now
Ameya Holding Limited ADS1014IDGST , 12 位-Bit ADC, 差分输入, 串行接口, 10针 VSSOP封装 154
RFQ
Perfect Parts Corporation   1133
RFQ
Win Source Electronics Ultra-Small, Low-Power, 12-Bit Analog-to-Digital Converter with Internal Reference 37281
  • 23 $2.2610
  • 54 $1.8560
  • 84 $1.7980
  • 115 $1.7400
  • 149 $1.6820
  • 199 $1.5080
$1.5080 / $2.2610 Buy Now

CAD Models for ADS1014IDGST by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS1014IDGST by Texas Instruments

ADS1014IDGST
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
GREEN, PLASTIC, MSOP-10
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.5 V
Analog Input Voltage-Min
-4.096 V
Conversion Time-Max
303.03 µs
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e4
Length
3 mm
Linearity Error-Max (EL)
0.0122%
Moisture Sensitivity Level
2
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.0033 MHz
Seated Height-Max
1.1 mm
Supply Current-Max
0.3 mA
Supply Voltage-Min
2 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. ADS1014IDGST
    Texas Instruments
    12-Bit 3.3kSPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, Comparator, and I<sup>2</sup>C 10-VSSOP -40 to 125
    VS

Alternate Parts for ADS1014IDGST

This table gives cross-reference parts and alternative options found for ADS1014IDGST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1014IDGST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS1014IDGSR 12-Bit 3.3kSPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, Comparator, and I2C 10-VSSOP -40 to 125 Texas Instruments ADS1014IDGST vs ADS1014IDGSR
Part Number Description Manufacturer Compare
ADS1014IDGSR 12-Bit 3.3kSPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, Comparator, and I2C 10-VSSOP -40 to 125 Texas Instruments ADS1014IDGST vs ADS1014IDGSR

Related Parts for ADS1014IDGST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS1014IDGST by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS1014IDGST by Texas Instruments

  • Please alert me when ADS1014IDGST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADS1014IDGST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS1014IDGST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADS1014IDGST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS1014IDGST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS1014IDGST by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: