Part Details for ADS-943/883 by DATEL Inc
Overview of ADS-943/883 by DATEL Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADS-943/883
ADS-943/883 CAD Models
ADS-943/883 Part Data Attributes:
|
ADS-943/883
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
ADS-943/883
DATEL Inc
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP24, METAL SEALED, CERAMIC, DDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.14 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-CDIP-T24 | |
Length | 33.27 mm | |
Linearity Error-Max (EL) | 0.006104% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 3 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.969 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for ADS-943/883
This table gives cross-reference parts and alternative options found for ADS-943/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS-943/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS-943/883 | ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP24, METAL SEALED, CERAMIC, DDIP-24 | C&D Technologies Inc | ADS-943/883 vs ADS-943/883 |
ADS-943MC | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDIP24, METAL SEALED, CERAMIC, DDIP-24 | Murata Power Solutions | ADS-943/883 vs ADS-943MC |
ADS-943/883 | ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDIP24, METAL SEALED, CERAMIC, DDIP-24 | Murata Power Solutions | ADS-943/883 vs ADS-943/883 |
ADS-943MM | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDIP24, DDIP-24 | DATEL Inc | ADS-943/883 vs ADS-943MM |
ADS-943MM | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP24, DDIP-24 | C&D Technologies Inc | ADS-943/883 vs ADS-943MM |
ADS-943MC | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP24, DDIP-24 | C&D Technologies Inc | ADS-943/883 vs ADS-943MC |
ADS-943MC | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDIP24, DDIP-24 | DATEL Inc | ADS-943/883 vs ADS-943MC |